📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay BZT03C110-TR

Zener Diode, single, Two Terminal, 110V V(Z), 5.5%, sod-57 |Vishay BZT03C110-TR
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT03C110-TR.

IHS

Datasheet4 pages6 years ago
Datasheet5 pages0 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.245
Stock
50,000
280,373
Authorized Distributors
3
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
-
-
Clamping Voltage
152 V
152 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
2 A
2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay BZT03C110-TR provided by its distributors.

Zener Diode, single, Two Terminal,110V V(Z),5.5%,sod-57 |Vishay BZT03C110-TR
Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon
TVS DIODE 91V 152V SOD57
Zener Diodes 110 Volt 600W 6%
ZENER DIODE SOD57

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric