Honeywell BZG1-2RN80

Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 7.54Mm, Screw Terminal, Steel Roller

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialZinc
MountChassis Mount, Screw
Technical
Current Rating15 A
Differential Travel5 mm
Max Current Rating15 A
Max Operating Temperature71 °C
Max Voltage Rating (DC)250 V
Min Operating Temperature-32 °C
Operating Force667 N
Operating Position43.053 mm
OrientationStraight
Overtravel556 mm
Pretravel198 mm
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V

Documents

Download datasheets and manufacturer documentation for Honeywell BZG1-2RN80.

Honeywell
Instruction Sheet5 pages11 years ago
Master Electronics
Datasheet3 pages22 years ago
Agility
Datasheet28 pages10 years ago
Electro Sonic
Datasheet27 pages10 years ago

Inventory History

3 month trend:
+16.67%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell BZG1-2RN80.

Related Parts

Descriptions

Descriptions of Honeywell BZG1-2RN80 provided by its distributors.

Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 7.54Mm, Screw Terminal, Steel Roller
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 0.5A 250VDC 6.67N Linear Screw Mount
Switch Limit; Compact; Top Push Roller Lever Head; 15A; SPDT 1NO-1NC
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 15A
SWITCH SNAP ACTION SPDT 15A 125V
MICRO SWITCH BZG/BZH Series Enclosed Switches, Top Roller Plunger Actuator, 1NC/1NO SPDT Snap Action, 1/2 in - 14NPT conduit MICRO SWITCH BZG/BZH switches have a neoprene seal gasket between the housing halves, elastomer boot actuators, sealed conduit connectors, and die-cast aluminum housing. Mounting holes are located outside the switch cavity and accept No. 10 screws.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZG12RN80

Technical Specifications

Physical
Housing MaterialZinc
MountChassis Mount, Screw
Technical
Current Rating15 A
Differential Travel5 mm
Max Current Rating15 A
Max Operating Temperature71 °C
Max Voltage Rating (DC)250 V
Min Operating Temperature-32 °C
Operating Force667 N
Operating Position43.053 mm
OrientationStraight
Overtravel556 mm
Pretravel198 mm
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V

Documents

Download datasheets and manufacturer documentation for Honeywell BZG1-2RN80.

Honeywell
Instruction Sheet5 pages11 years ago
Master Electronics
Datasheet3 pages22 years ago
Agility
Datasheet28 pages10 years ago
Electro Sonic
Datasheet27 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago