Honeywell BZ-2RW822-A2

Switch Limit; Basic; Roller Lever Head; SPDT; 15A; Screw Terminal

Technical Specifications

Physical
Actuator MaterialStainless Steel
Case/Package125
Contact MaterialSilver
Housing MaterialPhenolic
MaterialPlastic
Mechanical Life20 Mcycles
MountChassis Mount, Screw
Weight345 g
Technical
Contact Current Rating15 A
Current Rating15 A
Differential Travel508 µm
Electrical Life100 kcycles
Max Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-55 °C
Number of Positions2
Operating Force167 N
Operating Position381 µm
OrientationStraight
Overtravel239 mm
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Actuator Length2.616 m
Depth17.45 mm
Height29.2 mm
Length49.28 mm
Width17.5 mm

Documents

Download datasheets and manufacturer documentation for Honeywell BZ-2RW822-A2.

Sager Electronics
Datasheet23 pages8 years ago
Datasheet20 pages5 years ago
Datasheet11 pages2 years ago
Newark
Datasheet1 page0 years ago
Datasheet23 pages8 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet27 pages7 years ago
Datasheet27 pages9 years ago
Datasheet27 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet1 page23 years ago
TME
Datasheet16 pages28 years ago
Agility
Datasheet2 pages25 years ago

Inventory History

3 month trend:
-11.13%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell BZ-2RW822-A2.

Related Parts

Descriptions

Descriptions of Honeywell BZ-2RW822-A2 provided by its distributors.

Switch Limit; Basic; Roller Lever Head; SPDT; 15A; Screw Terminal
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 16A 600VAC 250VDC 186.42VA 1.67N Screw Mount Automotive
Switch, Standard, Basic, SPDT, 15 Amps, 6 Operating Force, Screw Terminals
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.39mm, Wire Terminal, Steel Roller Actuator, Panel Mount
HONEYWELL MICRO SWITCH BZ-2RW822-A2 Industrial Snap Action Switch, Lever,
HONEYWELL BZ-2RW822-A2 Microswitch, BZ Series, SPDT, Screw, 15 A, 125 VAC, 250 VDC
MICRO SWITCH BZ/BA Series standard basic switches are used for simple or precision on/off application needs. Single Pole Double Throw Circuitry, 15 A at 250 Vac, Roller Lever Actuator, 1,67 N [6 oz] Maximum Operating Force, Silver Contacts, Screw Termination, CE, CSA, DEMKO, UL
Snap Action Basic Switch; Actuator Style:Roller Lever; Operating Force Max:6ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; Current Rating:15A; Mounting Type:Screw; No. of Switch Positions:2 ;RoHS Compliant: Yes
Honeywell MICRO SWITCH Limit Switch, Premium Large Standard, Series: BZ Series, 125 VAC, 15 A, 50/60 Hz Frequency, 1/8 hp Power, SPDT Contact Configuration, 0.5 A at 125 VDC Contact, 1 Pole, 15 mOhm Closed Contact Resistance, Snap Action, Roller Lever Actuator, Thread Connection, IP64 Enclosure, Chassis Mounting, 2 in L x 0.7 in W x 1 in H Size, 20000000 Cycles Operating Cycles, -55 to 85 deg C Operating, Phenolic
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 125 Vac, Roller Lever Actuator, 1,67 N [6 oz] Maximum Operating Force, Silver Contacts, Screw Termination, CE, CSA, DEMKO, UL MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.
MICROSWITCH, ROLLER LEVER; Contact Configuration:SPDT-NO; Microswitch Type:Standard; Actuator Style:Roller Lever; Operating Force Max:1.67N; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Actuation Type:Roller Lever; Actuator Type:Roller Lever; Approval Bodies:CE, CSA, DEMKO; Approval Category:UL Recognised; Contact Configuration:SPDT-NO; Contact Current AC:15A; Contact Current AC Max:15A; Contact Current DC Max:500mA; Contact Material:Silver; Contact Voltage AC Max:125V; Contact Voltage AC Min:480VAC; Contact Voltage DC Max:250V; Differential Travel Max:0.51mm; External Depth:17.5mm; External Length / Height:24.1mm; External Width:49.3mm; Fixing Centres LxW:25mm; Material:Plastic; No. of Mechanical Operations:20000000; Operating Force:1.67N; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Over Travel Min:2.39mm; Release Force:0.42gf; Series:BZ; Switch Case:Phenolic; Terminal Type:Screw

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZ-2RW-822-A2
  • BZ-2RW822-A2.
  • BZ2 RW822A2
  • BZ2RW822A2

Technical Specifications

Physical
Actuator MaterialStainless Steel
Case/Package125
Contact MaterialSilver
Housing MaterialPhenolic
MaterialPlastic
Mechanical Life20 Mcycles
MountChassis Mount, Screw
Weight345 g
Technical
Contact Current Rating15 A
Current Rating15 A
Differential Travel508 µm
Electrical Life100 kcycles
Max Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-55 °C
Number of Positions2
Operating Force167 N
Operating Position381 µm
OrientationStraight
Overtravel239 mm
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Actuator Length2.616 m
Depth17.45 mm
Height29.2 mm
Length49.28 mm
Width17.5 mm

Documents

Download datasheets and manufacturer documentation for Honeywell BZ-2RW822-A2.

Sager Electronics
Datasheet23 pages8 years ago
Datasheet20 pages5 years ago
Datasheet11 pages2 years ago
Newark
Datasheet1 page0 years ago
Datasheet23 pages8 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet27 pages7 years ago
Datasheet27 pages9 years ago
Datasheet27 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet1 page23 years ago
TME
Datasheet16 pages28 years ago
Agility
Datasheet2 pages25 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago