Vishay BZG03C200TR

ZENER DIODE Zener Diode, 200V V(Z), 6%, 1.25W, Silicon, Unidirectional, DO-214AC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage188 V
Current2 A
Element ConfigurationSingle
ESD ProtectionNo
Forward Voltage1.2 V
Impedance500 Ω
Max Operating Temperature150 °C
Max Power Dissipation3 W
Max Reverse Leakage Current1 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current1 µA
Power Dissipation3 W
Test Current5 mA
Tolerance6 %
Voltage200 V
Voltage Tolerance6 %
Working Voltage200 V
Zener Voltage200 V
Dimensions
Height2.2 mm
Length4.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay BZG03C200TR.

Newark
Datasheet5 pages11 years ago
Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Datasheet6 pages17 years ago
element14 APAC
Datasheet5 pages7 years ago
Farnell
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
Future Electronics
Datasheet6 pages14 years ago
Datasheet5 pages6 years ago
element14
Datasheet6 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.146
$ 0.146
Stock
244,222
574,338
574,338
Authorized Distributors
0
14
14
Mount
Surface Mount
-
-
Case/Package
SMA
-
-
Zener Voltage
200 V
-
-
Tolerance
6 %
-
-
Power Dissipation
3 W
-
-
Impedance
500 Ω
-
-
Max Reverse Leakage Current
1 µA
-
-
Forward Voltage
1.2 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay BZG03C200TR.

Related Parts

Descriptions

Descriptions of Vishay BZG03C200TR provided by its distributors.

ZENER DIODE Zener Diode, 200V V(Z), 6%, 1.25W, Silicon, Unidirectional, DO-214AC
BZG03C Series 1.25 W 200 V 0.5 A Surface Mount Zener Diode - DO-214AC
Zener Diode Single 200V 6% 500Ohm 3000mW Automotive 2-Pin SMA T/R
ZENER DIODE, AEC-Q101, 3W, 200V, DO214AC
ZENER DIODE, AEC-Q101, 3W, 200V, DO214AC; Zener Voltage Vz Typ: 200V; Power Dissipation Pd: 3W; Diode Case Style: DO-214AC; Zener Tolerance ±: -; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: BZG03C Series; Automotive Qualification Standard: AEC-Q101

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZG03C200-TR
  • BZG03C200-TR.
  • BZG03C200/TR

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage188 V
Current2 A
Element ConfigurationSingle
ESD ProtectionNo
Forward Voltage1.2 V
Impedance500 Ω
Max Operating Temperature150 °C
Max Power Dissipation3 W
Max Reverse Leakage Current1 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current1 µA
Power Dissipation3 W
Test Current5 mA
Tolerance6 %
Voltage200 V
Voltage Tolerance6 %
Working Voltage200 V
Zener Voltage200 V
Dimensions
Height2.2 mm
Length4.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay BZG03C200TR.

Newark
Datasheet5 pages11 years ago
Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Datasheet6 pages17 years ago
element14 APAC
Datasheet5 pages7 years ago
Farnell
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
Future Electronics
Datasheet6 pages14 years ago
Datasheet5 pages6 years ago
element14
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago