Vishay BZD27C24P-E3-08

Diode Zener Single 24V 800mW 2-Pin DO-219AB T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight15 mg
Technical
Breakdown Voltage24 V
Element ConfigurationSingle
ESD ProtectionYes
Impedance15 Ω
Max Junction Temperature (Tj)175 °C
Max Operating Temperature150 °C
Max Power Dissipation800 mW
Max Reverse Leakage Current1 µA
Min Operating Temperature-65 °C
PackagingTape & Reel
Power Dissipation800 mW
Reverse Voltage20 V
Schedule B8541100050
Test Current25 mA
Voltage Tolerance6 %
Zener Voltage24 V
Dimensions
Height1.08 mm

Documents

Download datasheets and manufacturer documentation for Vishay BZD27C24P-E3-08.

Farnell
Datasheet7 pages7 years ago
Newark
Datasheet7 pages3 years ago
Datasheet7 pages10 years ago
Upverter
Datasheet7 pages9 years ago
Datasheet7 pages10 years ago

Inventory History

3 month trend:
-20.37%

Alternate Parts

Price @ 1000
$ 0.08
$ 0.156
$ 0.156
Stock
573,954
53,784
53,784
Authorized Distributors
10
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
24 V
24 V
24 V
Tolerance
-
-
-
Power Dissipation
800 mW
-
-
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay BZD27C24P-E3-08.

Related Parts

Descriptions

Descriptions of Vishay BZD27C24P-E3-08 provided by its distributors.

Diode Zener Single 24V 800mW 2-Pin DO-219AB T/R
BZD27C Series 24 V 800 mW Surface Mount Sillicon Planar Zener Diode - DO-219AB
ZENER DIODE WITH SURGE CURRENT SPECIFICATION Zener Diode, 24V V(Z), 5.79%, 0.8W, Silicon, Unidirectional, DO-219AB
Product Description Demo for Development.
Zener Diode, 2.3W, 25.6V, Do-219Ab, Full Reel; Zener Voltage Nom:24V; Power Dissipation:800Mw; Diode Case Style:Do-219Ab; No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Bzd Series Rohs Compliant: Yes |Vishay BZD27C24P-E3-08

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZD27C24PE308

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight15 mg
Technical
Breakdown Voltage24 V
Element ConfigurationSingle
ESD ProtectionYes
Impedance15 Ω
Max Junction Temperature (Tj)175 °C
Max Operating Temperature150 °C
Max Power Dissipation800 mW
Max Reverse Leakage Current1 µA
Min Operating Temperature-65 °C
PackagingTape & Reel
Power Dissipation800 mW
Reverse Voltage20 V
Schedule B8541100050
Test Current25 mA
Voltage Tolerance6 %
Zener Voltage24 V
Dimensions
Height1.08 mm

Documents

Download datasheets and manufacturer documentation for Vishay BZD27C24P-E3-08.

Farnell
Datasheet7 pages7 years ago
Newark
Datasheet7 pages3 years ago
Datasheet7 pages10 years ago
Upverter
Datasheet7 pages9 years ago
Datasheet7 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago