Vishay BYS10-45-E3/TR3

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 45V V(RRM), Silicon, DO-214AC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1.5 A
Element ConfigurationSingle
Forward Current1.5 A
Forward Voltage500 mV
Max Forward Surge Current (Ifsm)40 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)45 V
Max Reverse Voltage (DC)45 V
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current40 A
Peak Reverse Current500 µA
Reverse Voltage45 V
Schedule B8541100080
Dimensions
Height2.29 mm
Length4.6 mm
Width2.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay BYS10-45-E3/TR3.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages9 years ago
Datasheet4 pages8 years ago
element14 APAC
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages8 years ago
Upverter
Datasheet4 pages5 years ago
Future Electronics
Datasheet4 pages9 years ago

Inventory History

3 month trend:
-20.51%

Alternate Parts

Price @ 1000
$ 0.097
$ 0.097
$ 0.097
Stock
464,493
1,902,254
1,902,254
Authorized Distributors
12
12
12
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
500 mV
500 mV
500 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1.5 A
1.5 A
1.5 A
Max Reverse Leakage Current
-
500 µA
500 µA
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay BYS10-45-E3/TR3.

Related Parts

Descriptions

Descriptions of Vishay BYS10-45-E3/TR3 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 45V V(RRM), Silicon, DO-214AC
BYS10-45 Series 45 V 1.5 A Surface Mount Schottky Barrier Rectifier - DO-214AC
Configuration = Single / Peak Average Forward Current (If(AV)) A = 1.5 / Reverse Repetitive Voltage Max. (Vrrm) V = 45 / Forward Voltage (Vf) mV = 500 / Reverse Current Max. uA = 500 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 150 / Reflow Temperature Max. °C = 260
DIODE, SCHOTTKY, 1.5A, 45V; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(AV):1.5A; Forward Voltage VF Max:500mV; Forward Surge Current Ifsm Max:30A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:DO-214AA; No. of Pins:2; Alternate Case Style:DO-214AC; Approval Bodies:; Current Ifsm:40A; Diode Polarity:; Flammability Rating:; Forward Voltage:500mV; Junction Temperature Tj Max:150°C; Package / Case:SMB; SMD Marking:; Terminal Type:; Termination Type:SMD; Thread Size:; Current Ir Max:500mA; Diode Configuration:Dual

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BYS10-45-E3-TR3
  • BYS10-45-E3TR3

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1.5 A
Element ConfigurationSingle
Forward Current1.5 A
Forward Voltage500 mV
Max Forward Surge Current (Ifsm)40 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)45 V
Max Reverse Voltage (DC)45 V
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current40 A
Peak Reverse Current500 µA
Reverse Voltage45 V
Schedule B8541100080
Dimensions
Height2.29 mm
Length4.6 mm
Width2.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay BYS10-45-E3/TR3.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages9 years ago
Datasheet4 pages8 years ago
element14 APAC
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages8 years ago
Upverter
Datasheet4 pages5 years ago
Future Electronics
Datasheet4 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago