onsemi BVSS138LT1G

Small Signal MOSFET 50V 200mA 3.5 Ohm Single N-Channel SOT-23 Logic Level
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Continuous Drain Current (ID)200 mA
Drain to Source Resistance3.5 Ω
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance50 pF
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
Power Dissipation225 mW
Rds On Max3.5 Ω
Schedule B8541210080
Turn-Off Delay Time20 ns
Turn-On Delay Time20 ns

Documents

Download datasheets and manufacturer documentation for onsemi BVSS138LT1G.

Upverter
Datasheet5 pages15 years ago
Datasheet5 pages12 years ago
onsemi
Datasheet6 pages5 years ago
Newark
Datasheet5 pages10 years ago
Datasheet8 pages5 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-23.17%

Alternate Parts

Price @ 1000
$ 0.069
$ 0.068
$ 0.068
Stock
25,519,496
16,777,912
16,777,912
Authorized Distributors
11
11
11
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
-
50 V
50 V
Continuous Drain Current (ID)
200 mA
220 mA
220 mA
Threshold Voltage
-
1.3 V
1.3 V
Rds On Max
3.5 Ω
3.5 Ω
3.5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
225 mW
360 mW
360 mW
Input Capacitance
50 pF
27 pF
27 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BVSS138LT1G.

Related Parts

Descriptions

Descriptions of onsemi BVSS138LT1G provided by its distributors.

Small Signal MOSFET 50V 200mA 3.5 Ohm Single N-Channel SOT-23 Logic Level
BVSS138L Series 50 V 200 mA 3.5 Ohm SMT N-Channel Power Mosfet - SOT-23-3
Trans MOSFET N-CH 50V 0.2A Automotive AEC-Q101 3-Pin SOT-23 T/R
MOSFET, N-CH, 50V, 0.2A, SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:200mA; Source Voltage Vds:50V; On Resistance
POWER MOSFET Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236
MOSFET, N-CH, 50V, 0.2A, SOT-23; Transistor Polarity: N Channel; Continuous Drain Current Id: 200mA; Drain Source Voltage Vds: 50V; On Resistance Rds(on): 3.5ohm; Rds(on) Test Voltage Vgs: 5V; Threshold Voltage Vgs: 1.5V; Power Dissipation Pd: 225mW; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-23-3
Number of Pins3
Technical
Continuous Drain Current (ID)200 mA
Drain to Source Resistance3.5 Ω
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance50 pF
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
Power Dissipation225 mW
Rds On Max3.5 Ω
Schedule B8541210080
Turn-Off Delay Time20 ns
Turn-On Delay Time20 ns

Documents

Download datasheets and manufacturer documentation for onsemi BVSS138LT1G.

Upverter
Datasheet5 pages15 years ago
Datasheet5 pages12 years ago
onsemi
Datasheet6 pages5 years ago
Newark
Datasheet5 pages10 years ago
Datasheet8 pages5 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago