Infineon IPB17N25S3100ATMA1

250V, N-Ch, 100 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™-T, PG-TO263-3, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)17 A
Drain to Source Breakdown Voltage250 V
Drain to Source Resistance85 mΩ
Drain to Source Voltage (Vdss)250 V
Element ConfigurationSingle
Fall Time1.2 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.133 nF
Max Dual Supply Voltage250 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation107 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Package Quantity1000
PackagingTape & Reel
Power Dissipation107 W
Rds On Max100 mΩ
Rise Time3.7 ns
Schedule B8541290080
Turn-Off Delay Time7.5 ns
Turn-On Delay Time4.4 ns
Dimensions
Height4.4 mm
Length10 mm
Width9.25 mm

Documents

Download datasheets and manufacturer documentation for Infineon IPB17N25S3100ATMA1.

element14 APAC
Datasheet9 pages10 years ago

Inventory History

3 month trend:
-32.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IPB17N25S3100ATMA1.

Related Parts

Descriptions

Descriptions of Infineon IPB17N25S3100ATMA1 provided by its distributors.

250V, N-Ch, 100 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™-T, PG-TO263-3, RoHS
Infineon SCT
Trans MOSFET N-CH 250V 17A Automotive 3-Pin(2+Tab) TO-263 T/R
MOSFET, N-CH, AEC-Q100, 250V, 17A, TO263; Transistor Polarity: N Channel; Continuous Drain Current Id: 17A; Drain Source Voltage Vds: 250V; On Resistance Rds(on): 0.085ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 107W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: OptiMOS T Series; Automotive Qualification Standard: AEC-Q100; MSL: -; SVHC: No SVHC (27-Jun-2018)
Power Field-Effect Transistor, 17A I(D), 250V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Summary of Features: N-channel - Enhancement mode; AEC qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green Product (RoHS compliant); 100% Avalanche tested | Benefits: low RDS (on) in trench technology- down to 19.3 mOhm; highest current capability 64A; low switching and conduction power losses for high thermal efficiency; robust packages with superior quality and reliability; optimized total gate charge enables smaller driver output stages | Target Applications: Hybrid inverter; DC/DC; Piezo Injection

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB17N25S3-100
  • SP000876560

Technical Specifications

Physical
Case/PackageD2PAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)17 A
Drain to Source Breakdown Voltage250 V
Drain to Source Resistance85 mΩ
Drain to Source Voltage (Vdss)250 V
Element ConfigurationSingle
Fall Time1.2 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.133 nF
Max Dual Supply Voltage250 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation107 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Package Quantity1000
PackagingTape & Reel
Power Dissipation107 W
Rds On Max100 mΩ
Rise Time3.7 ns
Schedule B8541290080
Turn-Off Delay Time7.5 ns
Turn-On Delay Time4.4 ns
Dimensions
Height4.4 mm
Length10 mm
Width9.25 mm

Documents

Download datasheets and manufacturer documentation for Infineon IPB17N25S3100ATMA1.

element14 APAC
Datasheet9 pages10 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
RoHSCompliant
Compliance Statements