Mueller BU-3180-E-24-0

Black Insulated Mini-Alligator Clip to 0.025 Square Pin R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialSteel, Tin
Housing MaterialABS
Insulation MaterialPVC
Technical
Current Rating3.5 A
Gender Type BFemale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Voltage Rating1 kV
Dimensions
Cable Length610 mm
Lead Length600 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Mueller BU-3180-E-24-0.

Master Electronics
Datasheet2 pages18 years ago
TME
Datasheet1 page3 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Mueller BU-3180-E-24-0.

Related Parts

Descriptions

Descriptions of Mueller BU-3180-E-24-0 provided by its distributors.

Black Insulated Mini-Alligator Clip to 0.025 Square Pin R
Alligator Clip, Mini Alligator, 0.25 in. Square Pin Receptacle, ABS, 22 AWG | Mueller BU-3180-E-24-0
Test Connectors, Probes & Testleads Black Insul Mini-All

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Technical Specifications

Physical
ColorBlack
Contact MaterialSteel, Tin
Housing MaterialABS
Insulation MaterialPVC
Technical
Current Rating3.5 A
Gender Type BFemale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Voltage Rating1 kV
Dimensions
Cable Length610 mm
Lead Length600 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Mueller BU-3180-E-24-0.

Master Electronics
Datasheet2 pages18 years ago
TME
Datasheet1 page3 years ago

Compliance

Environmental Classification
RoHSCompliant