Pomona Electronics 4741-6-0

TEST LEAD, BLACK, 152.4mm, 45V, 3A; Test Connector Type A: 0.64mm Square Pin Socket; B: 0.64mm Voltage
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBronze
ColorBlack
Contact MaterialCopper
Insulation MaterialPVC
MountSocket
Technical
Connector TypeSocket
Connector Type ASocket
Connector Type BSocket
Current Rating3 A
Gender Type AMale
Gender Type BMale
Max Operating Temperature50 °C
Min Operating Temperature122 °C
Voltage Rating60 V
Voltage Rating (AC)45 V
Voltage Rating (DC)45 V
Dimensions
Cable Length152 mm
Lead Length152.4 mm
Length152.4 mm
Wire/Cable Diameter1.6256 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 4741-6-0.

TME
Datasheet1 page16 years ago
Newark
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
+4.76%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 4741-6-0.

Related Parts

Descriptions

Descriptions of Pomona Electronics 4741-6-0 provided by its distributors.

TEST LEAD, BLACK, 152.4mm, 45V, 3A; Test Connector Type A:0.64mm Square Pin Socket; B:0.64mm Voltage
Test Connectors, Probes & Testleads SQ PIN REC CORD BLK
4741-6-0 - Fluke .025 Sq Receptacle (Black) (1632513)
Patch Cord, Receptacle, Phosphor Bronze, Polypropylene, 22 AWG, 26 x 36, PVC | Pomona Electronics 4741-6-0
Square Pin Receptacle Patch Cord 0.64Mm

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4741-6-0..

Technical Specifications

Physical
Body MaterialBronze
ColorBlack
Contact MaterialCopper
Insulation MaterialPVC
MountSocket
Technical
Connector TypeSocket
Connector Type ASocket
Connector Type BSocket
Current Rating3 A
Gender Type AMale
Gender Type BMale
Max Operating Temperature50 °C
Min Operating Temperature122 °C
Voltage Rating60 V
Voltage Rating (AC)45 V
Voltage Rating (DC)45 V
Dimensions
Cable Length152 mm
Lead Length152.4 mm
Length152.4 mm
Wire/Cable Diameter1.6256 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 4741-6-0.

TME
Datasheet1 page16 years ago
Newark
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant