STMicroelectronics BTB06-600CWRG

BTB06 Series 600 Vdrm 6 A Flange Mount Snubberles Triac Thyristor - TO-220AB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Current Rating6 A
Element ConfigurationSingle
Hold Current35 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max RMS Current6 A
Min Operating Temperature-40 °C
Peak Non-Repetitive Surge Current60 A
RMS Current (Irms)6 A
Voltage Rating (DC)600 V
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTB06-600CWRG.

STMicroelectronics
Datasheet7 pages18 years ago
Future Electronics
Datasheet7 pages18 years ago

Inventory History

3 month trend:
-8.95%

Alternate Parts

Price @ 1000
$ 0.397
$ 0.363
$ 0.363
Stock
333,957
311,039
311,039
Authorized Distributors
4
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics BTB06-600CWRG.

Descriptions

Descriptions of STMicroelectronics BTB06-600CWRG provided by its distributors.

BTB06 Series 600 Vdrm 6 A Flange Mount Snubberles Triac Thyristor - TO-220AB
TRIAC Diode 600V 6A(RMS) 63A 3-Pin(3+Tab) TO-220AB Tube
TRIAC ALTERNISTOR 600V 6A TO220
35mA 6A Two-way thyristor- TO-220AB-3 TRIACs ROHS
6A standard and Snubberless™ Triacs
Thyristor |Stmicroelectronics BTB06-600CWRG

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Current Rating6 A
Element ConfigurationSingle
Hold Current35 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max RMS Current6 A
Min Operating Temperature-40 °C
Peak Non-Repetitive Surge Current60 A
RMS Current (Irms)6 A
Voltage Rating (DC)600 V
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTB06-600CWRG.

STMicroelectronics
Datasheet7 pages18 years ago
Future Electronics
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant