Nexperia BST51,135

Transistor, Bipolar Rohs Compliant: Yes |Nexperia BST51, 135
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-89-3
Contact PlatingTin
MountSurface Mount
Number of Pins4
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage1.3 V
Collector Emitter Voltage (VCEO)60 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Max Breakdown Voltage60 V
Max Collector Current1 A
Max Operating Temperature150 °C
Max Power Dissipation1.3 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingDigi-Reel®
PolarityNPN
Transition Frequency200 MHz

Documents

Download datasheets and manufacturer documentation for Nexperia BST51,135.

Nexperia
Datasheet8 pages7 years ago
Datasheet9 pages14 years ago
NXP Semiconductors
Datasheet8 pages14 years ago
Farnell
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.73%

Alternate Parts

Price @ 1000
$ 0.227
$ 0.174
$ 0.174
Stock
382,847
886,330
886,330
Authorized Distributors
5
15
15
Mount
Surface Mount
-
-
Case/Package
SOT-89-3
-
-
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
80 V
80 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
200 MHz
-
-
Collector Emitter Saturation Voltage
1.3 V
1.3 V
1.3 V
hFE Min
-
1000
1000
Power Dissipation
-
1.3 W
1.3 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BST51,135.

Related Parts

Descriptions

Descriptions of Nexperia BST51,135 provided by its distributors.

Transistor, Bipolar Rohs Compliant: Yes |Nexperia BST51,135
1000 mA 60 V NPN Si SMALL SIGNAL TRANSISTOR TO-243AA
BST51 - NPN Darlington transistor
Trans Darlington NPN 60V 1A 4-Pin(3+Tab) SOT-89 T/R
SOT-89 Darlington Transistors ROHS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BST51 135
  • BST51135

Technical Specifications

Physical
Case/PackageSOT-89-3
Contact PlatingTin
MountSurface Mount
Number of Pins4
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage1.3 V
Collector Emitter Voltage (VCEO)60 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Max Breakdown Voltage60 V
Max Collector Current1 A
Max Operating Temperature150 °C
Max Power Dissipation1.3 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingDigi-Reel®
PolarityNPN
Transition Frequency200 MHz

Documents

Download datasheets and manufacturer documentation for Nexperia BST51,135.

Nexperia
Datasheet8 pages7 years ago
Datasheet9 pages14 years ago
NXP Semiconductors
Datasheet8 pages14 years ago
Farnell
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago