Infineon BSS806NEH6327XTSA1

Transistor: N-MOSFET; unipolar; 20V; 2.3A; 0.057ohm; 0.5W; -55+150 deg.C; SMD; SOT23; AEC-Q100
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)2.3 A
Drain to Source Resistance57 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationSingle
Fall Time3.7 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance370 pF
Max Dual Supply Voltage20 V
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance57 mΩ
Package Quantity3000
PackagingTape & Reel
Power Dissipation500 mW
Rds On Max57 mΩ
Rise Time9.9 ns
Schedule B8541210080
Turn-Off Delay Time12 ns
Turn-On Delay Time7.5 ns
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Infineon BSS806NEH6327XTSA1.

LKR
Datasheet9 pages10 years ago
Burklin Elektronik
Datasheet9 pages10 years ago

Inventory History

3 month trend:
+23.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BSS806NEH6327XTSA1.

Related Parts

Descriptions

Descriptions of Infineon BSS806NEH6327XTSA1 provided by its distributors.

Transistor: N-MOSFET; unipolar; 20V; 2.3A; 0.057ohm; 0.5W; -55+150 deg.C; SMD; SOT23; AEC-Q100
Trans MOSFET N-CH 20V 2.3A Automotive 3-Pin SOT-23 T/R
Mosfet, N-Ch, 20V, 2.3A, Sot-23; Channel Type:N Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:2.3A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:2.5V; Gate Source Threshold Voltage Max:550Mv Rohs Compliant: Yes |Infineon BSS806NEH6327XTSA1
All Small Signal n-channel products are suitable for automotive applications (excluding 2N7002). | Summary of Features: Enhancement mode; Avalanche rated; Pb-free lead plating; RoHS compliant; Qualified according to AEC Q101 | Target Applications: Automotive; Consumer; DC-DC; eMobility; Motor control; Onboard charger; Telecom
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 2.3 / Drain-Source Voltage (Vds) V = 20 / ON Resistance (Rds(on)) mOhm = 82 / Gate-Source Voltage V = 8 / Fall Time ns = 3.7 / Rise Time ns = 9.9 / Turn-OFF Delay Time ns = 12 / Turn-ON Delay Time ns = 7.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS806NE
  • SP000999336

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)2.3 A
Drain to Source Resistance57 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationSingle
Fall Time3.7 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance370 pF
Max Dual Supply Voltage20 V
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance57 mΩ
Package Quantity3000
PackagingTape & Reel
Power Dissipation500 mW
Rds On Max57 mΩ
Rise Time9.9 ns
Schedule B8541210080
Turn-Off Delay Time12 ns
Turn-On Delay Time7.5 ns
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Infineon BSS806NEH6327XTSA1.

LKR
Datasheet9 pages10 years ago
Burklin Elektronik
Datasheet9 pages10 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements