Infineon BSS138NH6433XTMA1

Power MOSFET, N Channel, 60 V, 230 mA, 3.5 Ohm, SOT-23, 3 Pins, Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)230 mA
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance2.2 Ω
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance41 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation360 mW
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation360 mW
Rds On Max3.5 Ω
Rise Time3 ns
Schedule B8541210080
Turn-Off Delay Time6.7 ns
Turn-On Delay Time2.3 ns
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Infineon BSS138NH6433XTMA1.

Upverter
Datasheet9 pages12 years ago

Inventory History

3 month trend:
+37.24%

Engineering Resources

View Evaluation kits and Reference designs for Infineon BSS138NH6433XTMA1.

Related Parts

Descriptions

Descriptions of Infineon BSS138NH6433XTMA1 provided by its distributors.

Power MOSFET, N Channel, 60 V, 230 mA, 3.5 Ohm, SOT-23, 3 Pins, Surface Mount
Trans MOSFET N-CH 60V 0.23A 3-Pin SOT-23 T/R - Tape and Reel
Single N-Channel 60V 3.5 Ohm 1 nC SIPMOS® Small Signal Mosfet - SOT-23
MOSFET, N-CH, 60V, 0.23A, SOT-23-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 230mA; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 2.2ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1V; Power Dissipation Pd: 360mW; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 230 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) Ohm = 3.5 / Gate-Source Voltage V = 20 / Fall Time ns = 8.2 / Rise Time ns = 3 / Turn-OFF Delay Time ns = 6.7 / Turn-ON Delay Time ns = 2.3 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 360

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)230 mA
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance2.2 Ω
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance41 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation360 mW
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation360 mW
Rds On Max3.5 Ω
Rise Time3 ns
Schedule B8541210080
Turn-Off Delay Time6.7 ns
Turn-On Delay Time2.3 ns
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Infineon BSS138NH6433XTMA1.

Upverter
Datasheet9 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements