Multicomp BSS138-7-F

MOSFET, N CHANNEL, 50V, 1.4OHM, 200mA, S; SOT-23-3, FULL REEL; Channel Type: N Channel; Drain Source Voltage
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Continuous Drain Current (ID)200 mA
Drain to Source Resistance1.4 Ω
Drain to Source Voltage (Vdss)50 V
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Nominal Vgs1.2 V

Documents

Download datasheets and manufacturer documentation for Multicomp BSS138-7-F.

Newark
Datasheet4 pages11 years ago

Inventory History

3 month trend:
-0.11%

Alternate Parts

Price @ 1000
$ 0.021
$ 0.074
$ 0.074
Stock
1,204,969
33,720,670
33,720,670
Authorized Distributors
3
10
10

Engineering Resources

View Evaluation kits and Reference designs for Multicomp BSS138-7-F.

Descriptions

Descriptions of Multicomp BSS138-7-F provided by its distributors.

MOSFET, N CHANNEL, 50V, 1.4OHM, 200mA, S; SOT-23-3, FULL REEL; Channel Type:N Channel; Drain Source Voltage

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Continuous Drain Current (ID)200 mA
Drain to Source Resistance1.4 Ω
Drain to Source Voltage (Vdss)50 V
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Nominal Vgs1.2 V

Documents

Download datasheets and manufacturer documentation for Multicomp BSS138-7-F.

Newark
Datasheet4 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant