Texas Instruments BQ77PL900EVM-001

EVAL MODULE FOR BQ77PL900-001 / bq77PL900 Battery Management Evaluation Board
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ77PL900EVM-001.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

MicrochipADM00393
Evaluation Module, For MCP2200, USB-To-UART, 8 General Purpose (GP) Lines, DIP form-factor
Daughter Board, RN4020 Bluetooth Low Energy Module, USB to UART Interface, Extreme Low Power
MicrochipAC182015-1
ZENA™ Wireless Adapter Interfaces: USB Operating mode: Stand - Alone Mode
Texas InstrumentsUSB-TO-GPIO .
Development & Evaluation Tools (Kits, Modules, and Boards) INTERFACE ADAPTER
Texas InstrumentsLDC1612EVM
LDC1612 Evaluation Module for Inductance to Digital Converter with Sample PCB Coils
Texas InstrumentsCC2540EMK-USB
CC2540 SimpleLink Bluetooth Smart Wireless MCU with USB Evaluation Module Kit

Descriptions

Descriptions of Texas Instruments BQ77PL900EVM-001 provided by its distributors.

EVAL MODULE FOR BQ77PL900-001 / bq77PL900 Battery Management Evaluation Board
BATTERY PROTECTOR, EVALUATION MODULE; Type de kit d'application: Gestion de l'alimentation - Batterie; Application Sous Type: Moniteur de batterie; Nombre de noyau de silicium: BQ77PL900; Silicon Fabricant: Texas Instruments
BATTERY PROTECTOR, EVALUATION MODULE; Kit Application Type:Power Management - Battery; Application Sub Type:Battery Monitor; Silicon Core Number:BQ77PL900; Silicon Manufacturer:Texas Instruments BQ77PL900EVM-001; Kit Contents:Eval Board BQ77PL900, Interface Cable, Software, Documentation; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:5-10 Series Cell Lithium-ion or Lithium-polymer Battery Protector, AFE IC in Stand-alone Mode

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ77PL900EVM-001 .
  • BQ77PL900EVM001