Texas Instruments BQ51052BYFPT

BQ51052B integrated Wireless power Li-ion charger Receiver, Qi (WPC) Compliant 28-DSBGA 0 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins28
Technical
Logic FunctionReceiver
Max Operating Temperature125 °C
Max Supply Voltage10 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Operating Supply Current8 mA
Dimensions
Height500 µm
Length0 m
Thickness400 µm
Width0 m

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ51052BYFPT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet44 pages9 years ago
Technical Drawing2 pages10 years ago
element14 APAC
Datasheet44 pages9 years ago
Datasheet43 pages7 years ago
Datasheet44 pages8 years ago
Datasheet44 pages8 years ago

Inventory History

3 month trend:
+0.48%

Alternate Parts

Price @ 1000
$ 2.355
$ 1.655
$ 1.655
Stock
65,658
175,071
175,071
Authorized Distributors
4
2
2
Case/Package
-
-
-
Number of Pins
28
28
28
Logic Function
Receiver
Receiver
Receiver
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4 V
-
-
Max Supply Voltage
10 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ51052BYFPT.

Descriptions

Descriptions of Texas Instruments BQ51052BYFPT provided by its distributors.

BQ51052B integrated Wireless power Li-ion charger Receiver, Qi (WPC) Compliant 28-DSBGA 0 to 125
TEXAS INSTRUMENTS BQ51052BYFPT WIRELESS POWER RECEIVER, 10V, DSBGA-28
Wireless Power Receiver and Battery Charger 28-Pin DSBGA T/R
IC WIRELESS RCVR/CHARGER 28DSBGA
BQ51052 Tape & Reel (TR) Surface Mount Wireless Power Receiver pmic power management device 0m 10V 0C~125C 8mA
BQ51052B BQ51052B INTEGRATED WIR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins28
Technical
Logic FunctionReceiver
Max Operating Temperature125 °C
Max Supply Voltage10 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Operating Supply Current8 mA
Dimensions
Height500 µm
Length0 m
Thickness400 µm
Width0 m

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ51052BYFPT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet44 pages9 years ago
Technical Drawing2 pages10 years ago
element14 APAC
Datasheet44 pages9 years ago
Datasheet43 pages7 years ago
Datasheet44 pages8 years ago
Datasheet44 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago