Texas Instruments BQ51013BRHLR

WPC 1.1 Compatible Fully integrated Wireless power Receiver IC 20-VQFN 0 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
Logic FunctionReceiver
Max Operating Temperature125 °C
Min Operating Temperature0 °C
Operating Supply Current8 mA
Output Current1.5 A
Output Voltage5 V
PackagingCut Tape
Schedule B8542390000
Dimensions
Height1 mm
Length4.5 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ51013BRHLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages7 years ago
Datasheet43 pages9 years ago
Datasheet43 pages10 years ago
Datasheet42 pages11 years ago
Datasheet9 pages11 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet47 pages7 years ago
LCSC
Datasheet48 pages3 years ago
SHENGYU ELECTRONICS
Datasheet50 pages3 years ago

Inventory History

3 month trend:
-13.44%

Alternate Parts

Price @ 1000
$ 1.57
$ 1.93
$ 1.93
Stock
1,052,511
876,224
876,224
Authorized Distributors
5
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ51013BRHLR.

Related Parts

Descriptions

Descriptions of Texas Instruments BQ51013BRHLR provided by its distributors.

WPC 1.1 Compatible Fully integrated Wireless power Receiver IC 20-VQFN 0 to 125
Wireless Power Receiver, Vqfn-20; Wireless Charging Ic Type:Receiver; Wireless Power Standard:Wpc 1.2 Compliant; Power Level:-; Operating Temperature Range:-40°C To 125°C; Ic Package Type:Vqfn; No. Of Pins:20Pins; Product Range:-; Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ51013BRHLR
WIRELESS POWER RECEIVER, VQFN-20; Type circuit de charge sans fil: Récepteur; Norme d'alimentation sans fil: Conforme WPC 1.2; Niveau de pussance: -; Température de fonctionnement: -40°C à 125°C; Type de boîtier de CI: VQFN;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ51013BRHLR .

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
Logic FunctionReceiver
Max Operating Temperature125 °C
Min Operating Temperature0 °C
Operating Supply Current8 mA
Output Current1.5 A
Output Voltage5 V
PackagingCut Tape
Schedule B8542390000
Dimensions
Height1 mm
Length4.5 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ51013BRHLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages7 years ago
Datasheet43 pages9 years ago
Datasheet43 pages10 years ago
Datasheet42 pages11 years ago
Datasheet9 pages11 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet47 pages7 years ago
LCSC
Datasheet48 pages3 years ago
SHENGYU ELECTRONICS
Datasheet50 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago