📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments BQ2954SNG4

DUAL SOIC 8542.39.00.01 BATTERY CHARGE CONTROLLER battery management 2A 5V 100kHz 3.91mm
$ 2.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ2954SNG4.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages17 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ2954SNG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.84
$ 3.992
Stock
23,242
192,026
Authorized Distributors
1
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Cells
1234
1234
Output Voltage
-
5.5 V
Output Current
2 A
2 A
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ2954SNG4.

Descriptions

Descriptions of Texas Instruments BQ2954SNG4 provided by its distributors.

DUAL SOIC 8542.39.00.01 BATTERY CHARGE CONTROLLER battery management 2A 5V 100kHz 3.91mm
Battery Charger Li-Ion 2000mA 16-Pin SOIC Tube
Switch-mode Li-Ion Charge Controller 16-SOIC 0 to 70
Battery Management Li-Ion Switchmode Charge Management IC
Battery Charge Controller, PDSO16
IC LITH-ION FAST CHARGER 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.