Texas Instruments BQ27520YZFT-G1

System-Side Impedance Track™ Fuel Gauge with Integrated LDO 15-DSBGA -40 to 85

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
Number of Pins15
Technical
Max Operating Temperature85 °C
Max Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Operating Supply Current10 mA
Output Voltage2.5 V
PackagingTape and Reel
Dimensions
Height625 µm
Length1.75 mm
Thickness0 m
Width2.75 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ27520YZFT-G1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet49 pages10 years ago
Technical Drawing2 pages10 years ago
Datasheet49 pages12 years ago
iiiC
Datasheet49 pages11 years ago
Arrow Electronics
Datasheet49 pages12 years ago

Inventory History

3 month trend:
+13.88%

Alternate Parts

Price @ 1000
$ 2.11
$ 2.358
$ 2.358
Stock
426,533
780,551
780,551
Authorized Distributors
1
2
2
Case/Package
-
-
-
Number of Pins
15
15
15
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
I2C
I2C
Memory Size
-
-
-
Min Supply Voltage
2.7 V
2.45 V
2.45 V
Max Supply Voltage
4.5 V
4.5 V
4.5 V

Related Parts

Descriptions

Descriptions of Texas Instruments BQ27520YZFT-G1 provided by its distributors.

System-Side Impedance Track™ Fuel Gauge with Integrated LDO 15-DSBGA -40 to 85
Battery Fuel Gauge Li-Ion 2.5V 15-Pin DSBGA T/R
IC BATT GAS GAUGE LI-ION 15DSBGA
Battery Management Sys-Side Impedance Track Fuel Gauge
Lead Free Copper Silver Tin ROHS3Compliant Battery Monitor IC Battery Monitor -40C~85C TA 2.75mm 4.5V 10mA
1-CHANNEL POWER SUPPLY MANAGEMENT CKT BGA15
NRND - alternate is BQ27520YZFT-G3
POWER SUPPLY CIRCUIT, ADJUSTABLE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
Number of Pins15
Technical
Max Operating Temperature85 °C
Max Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Operating Supply Current10 mA
Output Voltage2.5 V
PackagingTape and Reel
Dimensions
Height625 µm
Length1.75 mm
Thickness0 m
Width2.75 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ27520YZFT-G1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet49 pages10 years ago
Technical Drawing2 pages10 years ago
Datasheet49 pages12 years ago
iiiC
Datasheet49 pages11 years ago
Arrow Electronics
Datasheet49 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago