📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments BQ27411DRZT-G1C

Pack-side Impedance Track™ fuel gauge | battery gas gauge 12-SON -40 to 85
$ 1.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ27411DRZT-G1C.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages10 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages19 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.49%

CAD Models

Download Texas Instruments BQ27411DRZT-G1C symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.738
$ 1.294
Stock
119,128
2,688,628
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
12
12
Number of Cells
1
1
Output Voltage
1.8 V
600 mV
Output Current
500 µA
500 µA
Min Supply Voltage
2.45 V
-
Max Supply Voltage
4.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ27411DRZT-G1C.

Related Parts

Texas InstrumentsBQ27441DRZT-G1B
System-side Impedance Track™ battery fuel (gas) gauge 12-SON -40 to 85
Texas InstrumentsBQ27441DRZT-G1A
System-side Impedance Track™ battery fuel (gas) gauge 12-SON -40 to 85
Texas InstrumentsBQ27421YZFR-G1A
System-side(tm) fuel gauge with integrated Sense Resistor | battery gas gauge 9-DSBGA -40 to 85

Descriptions

Descriptions of Texas Instruments BQ27411DRZT-G1C provided by its distributors.

Pack-side Impedance Track™ fuel gauge | battery gas gauge 12-SON -40 to 85
Lead Free Gold ROHS3Compliant Battery Monitor IC Battery Monitor -40C~85C TA 2.5mm 4.5V 93muA
Battery Fuel Gauge Li-Ion 0.5mA 0.6V 12-Pin SON T/R
TEXAS INSTRUMENTS BQ27411DRZT-G1CBATTERY FUEL GAUGE, LI-ION, 4.5V, SON-12
Power Supply Management Circuit, Adjustable, 1 Channel, PDSO12
Fuel Gauge Li-Ion/Li-Pol 12-Pin VSON EP T/R
BQ27411-G1 PACK-SIDE IMPEDANCE T
IC FUEL GAUGE LI-ION 1CELL 12SON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.