Texas Instruments BQ24253RGET

1-cell, 2-A, standalone buck Li-ion battery charger 24-VQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins24
Technical
Max Charge Current2 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current4 A
Max Output Voltage4.2 V
Max Supply Voltage10.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Nominal Input Voltage18 V
Number of Cells1
Operating Supply Current13 mA
Output Current2 A
Output Voltage4.44 V
PackagingCut Tape
Switching Frequency3 kHz
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24253RGET.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet55 pages9 years ago
Technical Drawing2 pages6 years ago
Datasheet55 pages9 years ago
Datasheet52 pages10 years ago
Datasheet49 pages10 years ago
Datasheet49 pages10 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet55 pages9 years ago
Datasheet58 pages7 years ago
element14 APAC
Datasheet49 pages10 years ago
Datasheet56 pages8 years ago
SHENGYU ELECTRONICS
Datasheet59 pages3 years ago
Newark
Datasheet52 pages9 years ago

Inventory History

3 month trend:
+3.00%

Alternate Parts

Price @ 1000
$ 1.96
$ 1.554
$ 1.554
Stock
274,413
422,560
422,560
Authorized Distributors
5
5
5
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Number of Cells
1
1
1
Output Voltage
4.44 V
4.2 V
4.2 V
Output Current
2 A
2 A
2 A
Min Supply Voltage
4.35 V
4.35 V
4.35 V
Max Supply Voltage
10.5 V
10.5 V
10.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24253RGET.

Descriptions

Descriptions of Texas Instruments BQ24253RGET provided by its distributors.

1-cell, 2-A, standalone buck Li-ion battery charger 24-VQFN -40 to 85
Switching Battery Charger Li-Ion/Li-Pol 2000mA 4.2V 24-Pin VQFN EP T/R
10.5V /Polymer 1 2A VQFN-24-EP(4x4) Battery Management ICs ROHS
IC, BATT CHARGER, LI-ION, 2A, VQFN-24; Type de pile: Li-Ion, Li-Pol; Tension, entrée: 18V; Tension de charge de la batterie: 4.2V; Courant, charge max..: 2A; Type de boîtier de CI Batterie: VQFN; Nombre de broches: 24Broche(s)
Ic, Batt Charger, Li-Ion, 2A, Vqfn-24; Battery Type:Li-Ion, Li-Pol; Input Voltage:18V; Battery Charge Voltage:4.2V; Charge Current Max:2A; Battery Ic Case Style:Vqfn; No. Of Pins:24Pins; No. Of Series Cells:1; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ24253RGET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins24
Technical
Max Charge Current2 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current4 A
Max Output Voltage4.2 V
Max Supply Voltage10.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Nominal Input Voltage18 V
Number of Cells1
Operating Supply Current13 mA
Output Current2 A
Output Voltage4.44 V
PackagingCut Tape
Switching Frequency3 kHz
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24253RGET.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet55 pages9 years ago
Technical Drawing2 pages6 years ago
Datasheet55 pages9 years ago
Datasheet52 pages10 years ago
Datasheet49 pages10 years ago
Datasheet49 pages10 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet55 pages9 years ago
Datasheet58 pages7 years ago
element14 APAC
Datasheet49 pages10 years ago
Datasheet56 pages8 years ago
SHENGYU ELECTRONICS
Datasheet59 pages3 years ago
Newark
Datasheet52 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago