Texas Instruments BQ24150YFFT

I2C 1cell 1.25A Buck battery charger with OTG 20-DSBGA -40 to 85
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
Number of Pins20
Technical
Max Charge Current1.25 A
Max Operating Temperature85 °C
Max Output Current1.25 A
Max Power Dissipation540 mW
Max Supply Voltage6 V
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of Cells1
Operating Supply Current35 µA
Output Current1.2 A
Output Voltage4.44 V
PackagingTape & Reel (TR)
Switching Frequency3 MHz
Dimensions
Height625 µm
Length0 m
Thickness400 µm
Width0 m

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24150YFFT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet42 pages12 years ago
Newark
Datasheet43 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.24
$ 5.32
$ 5.32
Stock
210,416
421,594
421,594
Authorized Distributors
1
1
1
Case/Package
BGA
-
-
Number of Pins
20
20
20
Number of Cells
1
-
-
Output Voltage
4.44 V
4.44 V
4.44 V
Output Current
1.2 A
1.2 A
1.2 A
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 10 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24150YFFT.

Descriptions

Descriptions of Texas Instruments BQ24150YFFT provided by its distributors.

I2C 1cell 1.25A Buck battery charger with OTG 20-DSBGA -40 to 85
Switch Mode Charger Li-Ion/Li-Pol Packs 1250mA 3.5V to 4.44V 20-Pin DSBGA T/R
6V /Polymer 1 1.25A BGA-20 Battery Management ICs ROHS
IC, CHARGER, 1CELL, SW MODE, 20BGA; Battery Type:Li-Ion / Li-Polymer; Input Voltage:6V; Battery Charge Voltage:4.44V; Charge Current Max:1.25A; Battery IC Case Style:DSBGA; No. of Pins:20; No. of Series Cells:1; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:24150; Battery Management Function:Charger; Control Interface:I2C; Input Voltage Max:20V; Output Voltage Max:5.05V; Package / Case:DSBGA; Supply Voltage Max:20V; Supply Voltage Min:4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
Number of Pins20
Technical
Max Charge Current1.25 A
Max Operating Temperature85 °C
Max Output Current1.25 A
Max Power Dissipation540 mW
Max Supply Voltage6 V
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of Cells1
Operating Supply Current35 µA
Output Current1.2 A
Output Voltage4.44 V
PackagingTape & Reel (TR)
Switching Frequency3 MHz
Dimensions
Height625 µm
Length0 m
Thickness400 µm
Width0 m

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24150YFFT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet42 pages12 years ago
Newark
Datasheet43 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago