Texas Instruments BQ24073RGTTG4

Linear Battery Charger Li-Ion 1500mA 4.2V 16-Pin VQFN EP T/R
Production

Price and Stock

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins16
Weight22.906415 mg
Technical
Max Operating Temperature85 °C
Max Supply Voltage6.4 V
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Number of Cells1
Output Current1.5 A
Output Voltage4.2 V
PackagingTape & Reel (TR)
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24073RGTTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet48 pages9 years ago
Datasheet48 pages9 years ago
Datasheet42 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet41 pages12 years ago
Datasheet7 pages15 years ago
Upverter
Datasheet50 pages6 years ago
iiiC
Datasheet41 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.54
$ 1.733
$ 1.733
Stock
1,016,755
953,466
953,466
Authorized Distributors
1
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.35 V
4.35 V
4.35 V
Max Supply Voltage
6.4 V
6.4 V
6.4 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24073RGTTG4.

Descriptions

Descriptions of Texas Instruments BQ24073RGTTG4 provided by its distributors.

Linear Battery Charger Li-Ion 1500mA 4.2V 16-Pin VQFN EP T/R
Standalone 1-cell 1.5-A linear battery charger, Power Path, 4.2-V VBAT and 4.4-V VOUT 16-VQFN -40 to 85
Power Supply Support Circuit, Adjustable, 1 Channel, +6.6V, PQCC16
IC BATT CHG LI-ION 1CELL 16QFN
EAR99 BQ24073 ACTIVE (Last Updated: 1week ago) Tape & Reel (TR) battery charger 5V 1.5A 0.5mm -40C~125C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -BQ24073RGTTG4

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins16
Weight22.906415 mg
Technical
Max Operating Temperature85 °C
Max Supply Voltage6.4 V
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Number of Cells1
Output Current1.5 A
Output Voltage4.2 V
PackagingTape & Reel (TR)
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24073RGTTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet48 pages9 years ago
Datasheet48 pages9 years ago
Datasheet42 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet41 pages12 years ago
Datasheet7 pages15 years ago
Upverter
Datasheet50 pages6 years ago
iiiC
Datasheet41 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago