Texas Instruments BQ24072RGTT

Battery Charger Li-Ion 1500mA 4.2V 16-Pin VQFN EP T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins16
Weight22.906415 mg
Technical
InterfaceUSB
Max Charge Current1.2 A
Max Operating Temperature85 °C
Max Output Current1.5 A
Max Output Voltage3.4 V
Max Supply Voltage6.4 V
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Nominal Input Voltage26 V
Number of Cells1
Output Current1.5 A
Output Voltage4.2 V
PackagingCut Tape
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24072RGTT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet48 pages9 years ago
Datasheet42 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet7 pages15 years ago
Newark
Datasheet48 pages9 years ago
Datasheet42 pages9 years ago
Datasheet42 pages10 years ago
TME
Datasheet41 pages12 years ago
Farnell
Datasheet50 pages6 years ago
Datasheet41 pages11 years ago
Datasheet34 pages15 years ago
element14 APAC
Datasheet43 pages9 years ago
Datasheet43 pages9 years ago
Upverter
Datasheet43 pages10 years ago
SHENGYU ELECTRONICS
Datasheet49 pages1 year ago
iiiC
Datasheet41 pages11 years ago
element14
Datasheet39 pages14 years ago

Inventory History

3 month trend:
-0.63%

Alternate Parts

Price @ 1000
$ 1.411
$ 0.956
$ 0.956
Stock
809,307
1,162,476
1,162,476
Authorized Distributors
5
5
5
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Cells
1
1
1
Output Voltage
4.2 V
4.2 V
4.2 V
Output Current
1.5 A
1.5 A
1.5 A
Min Supply Voltage
4.35 V
4.35 V
4.35 V
Max Supply Voltage
6.4 V
6.4 V
6.4 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments BQ24072RGTT provided by its distributors.

Battery Charger Li-Ion 1500mA 4.2V 16-Pin VQFN EP T/R
TEXAS INSTRUMENTS BQ24072RGTTIC, BATTERY CHARGER LI-ION, 1.5A, QFN-16
Standalone 1-cell 1.5-A linear battery charger, Power Path, 4.2-V VBAT and VOUT=VBAT + 225mV 16-VQFN -40 to 85
Ic, Battery Charger Li-Ion, 1.5A, Qfn-16; Battery Type:Li-Ion; Input Voltage:26V; Battery Charge Voltage:4.2V; Charge Current Max:1.2A; Battery Ic Case Style:Qfn; No. Of Pins:16Pins; No. Of Series Cells:1; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ24072RGTT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ24072RGTT .
  • BQ24072RGTT.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
Number of Pins16
Weight22.906415 mg
Technical
InterfaceUSB
Max Charge Current1.2 A
Max Operating Temperature85 °C
Max Output Current1.5 A
Max Output Voltage3.4 V
Max Supply Voltage6.4 V
Min Input Voltage4.3 V
Min Operating Temperature-40 °C
Min Supply Voltage4.35 V
Nominal Input Voltage26 V
Number of Cells1
Output Current1.5 A
Output Voltage4.2 V
PackagingCut Tape
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24072RGTT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet48 pages9 years ago
Datasheet42 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet7 pages15 years ago
Newark
Datasheet48 pages9 years ago
Datasheet42 pages9 years ago
Datasheet42 pages10 years ago
TME
Datasheet41 pages12 years ago
Farnell
Datasheet50 pages6 years ago
Datasheet41 pages11 years ago
Datasheet34 pages15 years ago
element14 APAC
Datasheet43 pages9 years ago
Datasheet43 pages9 years ago
Upverter
Datasheet43 pages10 years ago
SHENGYU ELECTRONICS
Datasheet49 pages1 year ago
iiiC
Datasheet41 pages11 years ago
element14
Datasheet39 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago