📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments BQ24040DSQT

Standalone 1-cell 1-A linear battery charger with 4.2-V VBAT and Temperature Sensing 10-WSON 0 to 125
$ 0.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24040DSQT.

element14 APAC

Datasheet39 pages11 years ago
Datasheet38 pages10 years ago

Texas Instruments

Upverter

Newark

LCSC

Inventory History

3 month trend:
-14.45%

CAD Models

Download Texas Instruments BQ24040DSQT symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.709
$ 0.433
Stock
409,372
1,328,530
Authorized Distributors
2
4
Case/Package
DFN
-
Number of Pins
10
10
Number of Cells
1
1
Output Voltage
4.2 V
4.2 V
Output Current
800 mA
1 A
Min Supply Voltage
3.5 V
3.5 V
Max Supply Voltage
28 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24040DSQT.

Descriptions

Descriptions of Texas Instruments BQ24040DSQT provided by its distributors.

Standalone 1-cell 1-A linear battery charger with 4.2-V VBAT and Temperature Sensing 10-WSON 0 to 125
Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 10-Pin WSON EP T/R / IC BATT CHG LI-ION 1 CELL 10SON
Power Supply Support Circuit, Adjustable, 1 Channel, +6.65V, PDSO10
DFN-10(2x2) Battery Management ICs ROHS
EAR99 BQ24040 ACTIVE (Last Updated: 1day ago) Tape & Reel (TR) battery charger 5V 1A 0.4mm -40C~85C TA
DC-DC CONV, BUCK, 500KHZ, TSOT-23-6
Batt Charger, Li-Ion/Pol, 800Ma, Son-10; Battery Type:Li-Ion, Li-Pol; Input Voltage:6.45V; Battery Charge Voltage:4.2V; Charge Current Max:800Ma; Battery Ic Case Style:Son; No. Of Pins:10Pins; No. Of Series Cells:1; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ24040DSQT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ24040DSQT .
  • BQ24040DSQT.