📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments BQ20Z45DBTR

DUAL Tape & Reel (TR) 8542.39.00.01 BQ20Z45 battery management 25V 4.4mm -40C~85C TA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ20Z45DBTR.

Texas Instruments

Datasheet22 pages14 years ago

Arrow Electronics

CAD Models

Download Texas Instruments BQ20Z45DBTR symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.509
$ 11.509
Stock
236,760
202,766
202,766
Authorized Distributors
1
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
38
38
38
Number of Cells
4
-
-
Output Voltage
25 V
25 V
25 V
Output Current
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
25 V
25 V
25 V

Related Parts

Texas InstrumentsBQ20Z75DBT-V180
SBS 1.1 compliant gas gauge and protection-enabled IC with Impedance Track™; 38-TSSOP -40 to 85
Texas InstrumentsBQ20Z75DBTR-V160
SBS 1.1-compliant gas gauge and protection-enabled IC with Impedance Track™; 38-TSSOP -40 to 85
Texas InstrumentsBQ20Z75DBT-V160
SBS 1.1-compliant gas gauge and protection-enabled IC with Impedance Track™; 38-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments BQ20Z45DBTR provided by its distributors.

DUAL Tape & Reel (TR) 8542.39.00.01 BQ20Z45 battery management 25V 4.4mm -40C~85C TA
IC ADVANCED GAS GAUGE 38-TSSOP Battery Multi-Function Controller IC Lithium Ion/Polymer 38-TSSOP
IC GAS GAUGE W/IMP TRACK 38TSSOP / Fuel Gauge Li-Ion/Li-Pol 25V 38-Pin TSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.