Vishay BPV11

850 nm ±15° Sensitivity 70 V 50 mA Through Hole NPN Phototransistor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingSilver, Tin
Lens ColorClear
MountThrough Hole
Number of Pins2
Technical
Collector Emitter Breakdown Voltage70 V
Collector Emitter Saturation Voltage130 mV
Collector Emitter Voltage (VCEO)70 V
Current Rating50 mA
Dark Current50 nA
Fall Time5 µs
Lens StyleClear, Domed
Max Breakdown Voltage70 V
Max Collector Current50 mA
Max Operating Temperature100 °C
Max Power Dissipation150 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
OrientationTop View
PolarityNPN
Power Consumption150 mW
Power Dissipation150 mW
Rise Time6 µs
Schedule B8541407080
Viewing Angle15 °
Wavelength850 nm
Dimensions
Height8 mm
Length5.75 mm
Width5.75 mm

Documents

Download datasheets and manufacturer documentation for Vishay BPV11.

Farnell
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages9 years ago
Datasheet6 pages24 years ago
element14 APAC
Datasheet5 pages8 years ago
Datasheet5 pages7 years ago
Newark
Datasheet5 pages10 years ago
Datasheet7 pages18 years ago
element14
Datasheet5 pages14 years ago
TME
Datasheet6 pages24 years ago

Inventory History

3 month trend:
-8.37%

Engineering Resources

View Evaluation kits and Reference designs for Vishay BPV11.

Related Parts

Descriptions

Descriptions of Vishay BPV11 provided by its distributors.

850 nm ±15° Sensitivity 70 V 50 mA Through Hole NPN Phototransistor
PHOTOTRANSISTOR, T1.3/4; Transistor Type:Photo; Half Angle:15°; Wavelength, Spectral Response Peak:950nm; Case Style:T-1 3/4; Sensitivity Nom @ mW/cm2:10mA@1mW/cm2; Voltage, Vcc:5V; Current, Ic Typ:10mA; Time, Rise:3.8µs; Lead ;RoHS Compliant: Yes
PHOTOTRANSISTOR, T1.3/4; Wavelength Typ: 850nm; Viewing Angle: 15°; Power Consumption: 150mW; No. of Pins: 2Pins; Transistor Case Style: T-1 3/4 (5mm); Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Angle of Half Sensitivity ±: 15°; Fall Time tf: 3.8µs; Peak Spectral Response Wavelength: 950nm; Rise Time: 3.8µs; Sensitivity @ mW / cm² Max: 10.0@1; Sensitivity @ mW / cm² Min: 3.0@1; Transistor Polarity: NPN; Transistor Type: Photo

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPV11.
  • BPV11..
  • BPV11...

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingSilver, Tin
Lens ColorClear
MountThrough Hole
Number of Pins2
Technical
Collector Emitter Breakdown Voltage70 V
Collector Emitter Saturation Voltage130 mV
Collector Emitter Voltage (VCEO)70 V
Current Rating50 mA
Dark Current50 nA
Fall Time5 µs
Lens StyleClear, Domed
Max Breakdown Voltage70 V
Max Collector Current50 mA
Max Operating Temperature100 °C
Max Power Dissipation150 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
OrientationTop View
PolarityNPN
Power Consumption150 mW
Power Dissipation150 mW
Rise Time6 µs
Schedule B8541407080
Viewing Angle15 °
Wavelength850 nm
Dimensions
Height8 mm
Length5.75 mm
Width5.75 mm

Documents

Download datasheets and manufacturer documentation for Vishay BPV11.

Farnell
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages9 years ago
Datasheet6 pages24 years ago
element14 APAC
Datasheet5 pages8 years ago
Datasheet5 pages7 years ago
Newark
Datasheet5 pages10 years ago
Datasheet7 pages18 years ago
element14
Datasheet5 pages14 years ago
TME
Datasheet6 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago