Vishay BPV11F

850 nm ±15° Sensitivity 70 V 50 mA Through Hole NPN Phototransistor - T-1 3/4

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
BPV11F 1,987 Buy Now »
USD
0.709 0.666 0.503 0.503 0.503
Arrow
BPV11F 1,174 Buy Now »
USD
0.480 0.440 0.391 0.391 0.391
Digi-Key
751-1004-ND 1,998 Buy Now »
USD
1.08 0.844 0.603 0.361 0.325
Verical
BPV11F 1,174 Buy Now »
USD
0.413 0.413 0.413
Newark
78Y9448 4,401 Buy Now »
USD
1.13 0.940 0.826 0.557 0.450
Chip One Stop Japan
C1S803600767683 1,174 Buy Now »
JPY
115.00 65.60 47.10 47.10
Mouser
782-BPV11F 6,833 Buy Now »
USD
1.08 0.699 0.530 0.361 0.319
Future Electronics
BPV11F 0 ··
USD
0.425 0.425 0.425 0.345 0.315
Allied Electronics
70026405 1,418 Buy Now »
USD
0.293 0.293 0.293 0.293 0.293
TTI
BPV11F 0 ··
Farnell 2
1045379 4,401 Buy Now »
GBP
0.713 0.713 0.386 0.308 0.233
4949900 0 ··
GBP
0.237
element14 APAC 2
1045379 4,401 Buy Now »
SGD
1.75 1.14 0.858 0.584 0.516
4949900 0 ··
SGD
1.33 0.814 0.628 0.628
Rutronik
IR5113 0 ··
EUR
0.241
RS Components
7082683 770 Buy Now »
GBP
0.567 0.371 0.317 0.317
Avnet Europe
BPV11F 0 ··
EUR
0.242
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
BPV11F 12,000 ··
STLAA.com
BPV11F 4,800 ··
Rotakorn
BPV11F 72 ··
Abacus Technologies
BPV11F 4,000 ··
TME
BPV11F 827 Buy Now »
USD
0.600 0.400 0.340 0.340 0.340
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
BPV11F Contact ··
SemiconductorPLUS
BPV11F Contact ··

Descriptions

Phototransistor IR Chip Silicon 930nm 2-Pin T-1 3/4
Avnet
Phototransistor IR NPN Transistor 930nm
RS Components
TRANSISTOR, PHOTO, NPN, 930NM, T-1 3/4
Farnell
TRANSISTOR, PHOTO, NPN, 930NM, T-1 3/4
element14 APAC
PHOTOTRANS NPN 5MM IR 70V
Digi-Key
Phototransistor IR Chip Silicon 930nm 2-Pin T-1 3/4
Verical
PHOTOTRANSISTOR WITH FILTER 15°
Rutronik
PHOTO TRANS. 5MM 15DEG FILTR
TTI
850 nm ±15° Sensitivity 70 V 50 mA Through Hole NPN Phototransistor - T-1 3/4
Future Electronics
Phototransistor; black with IR filter; 30°; λp max:950nm; 1nA
TME
PHOTOTRANSISTOR IR CHIP SILICON 930NM 2-PIN T-1 3/4
Allied Electronics
Phototransistor IR Chip Silicon 930nm 2-Pin T-1 3/4
Chip One Stop Japan
TRANSISTOR, PHOTO, NPN, 930NM, T-1 3/4
Newark

Technical Specifications

RoHS Compliant
Polarity NPN
Power Consumption 150 mW
Wavelength 900 nm
Supply Voltage (DC) 5 V
Lead-Free Status Lead Free
Breakdown Voltage [Collector to Emitter] 70 V
Mounting Type Through Hole
Current Rating 50 mA
Number of Pins 3
Viewing Angle 15 °

Documents

Farnell
Datasheet 5 pages 10 months ago
element14
Datasheet 5 pages 5 years ago
Datasheet 5 pages 7 years ago
Mouser
Datasheet 7 pages 10 years ago
Verical
Datasheet 5 pages 8 years ago
element14 APAC
Datasheet 5 pages 1 year ago
TME
Datasheet 6 pages 17 years ago
Newark
Datasheet 5 pages 2 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

VIS BPV11F
VISH BPV11F
VISHA BPV11F
VISHAY THIN FILM BPV11F
VISHAY INTERTECHNOLOGY INC BPV11F
VISHAY INTERTECHNOLOGY BPV11F
VISHY BPV11F
VSHY BPV11F
VSH BPV11F
VISAHY BPV11F
VISH/IR BPV11F
VISHAY ELECTRONIC BPV11F
VSHAY BPV11F
VISHAY INTERTECHNOLOGY ASIA PTE LTD BPV11F
VISHAY FOIL RESISTORS BPV11F
VISHAY INTERTECHNOLOGY ASIA PT BPV11F
VISHAY AMERICAS INC BPV11F
VISHAY AMERICAS BPV11F
VISHAY ELECTRO-FILMS BPV11F
VISHAY COMPONENTS BPV11F
VISHAY COMPONENTS NEDERLAND BPV11F
VISHAY FOIL RESISTORS / VPG BPV11F
Vishay Semiconductors BPV11F
VISHAY INTERTEC BPV11F
VISHAY PRECISION GROUP BPV11F
Vishay Intertechnology Inc. BPV11F

Search for other parts like BPV11 »