HIROSE ELECTRIC BM29B-2DP/2-0.35V(53)

Ultra-Small, Power & Signal Hybrid, Board to Board / FPC to Board with 3A Max.
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
MountSurface Mount
Technical
Connector TypeHeader
Contact Resistance30 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating3 A
Number of Positions2
Number of Rows2
OrientationStraight
Dimensions
Contact Pitch350 µm
Height410 µm
Length1.81 mm
Mated Stacking Heights600 µm
Pitch350 µm
Width1.41 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC BM29B-2DP/2-0.35V(53).

TME
Datasheet8 pages4 years ago
Sager Electronics
Datasheet8 pages4 years ago
Datasheet3 pages6 years ago
Datasheet1 page8 years ago
Hirose SCT
Technical Drawing3 pages6 years ago
Datasheet8 pages4 years ago
Future Electronics
Datasheet8 pages6 years ago
Datasheet3 pages7 years ago
Farnell
Datasheet8 pages7 years ago

Inventory History

3 month trend:
-1.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC BM29B-2DP/2-0.35V(53).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC BM29B-2DP/2-0.35V(53) provided by its distributors.

Ultra-Small, Power & Signal Hybrid, Board to Board / FPC to Board with 3A Max.
Hirose SCT
Conn Board to Board HDR 2Power/2Signal POS 0.35mm Solder ST Top Entry SMD T/R
Board to Board & Mezzanine Connectors 0.35MM 2 SGNL/2 PWR PLUG SMT VRT MNT
2 Position SMT Vertical Mounting 0.35 MM Pitch Header
CONN, STACK, HEADER, 2SIG+2POW, 2ROW
CONN HDR .35MM 2SGNL + 2PWR SMD
Mezzanine Conn, Hdr, 2Sig+2Pow, 2Row; Mezzanine Connector Type:Header; Pitch Spacing:0.35Mm; No. Of Rows:2Rows; No. Of Contacts:4Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Product Range:Bm29 Rohs Compliant: Yes |Hirose(Hrs) BM29B-2DP/2-0.35V(53)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • BM29B-2DP2-0.35V(53)
  • BM29B2DP/2-0.35V(53)
  • BM29B2DP2035V(53)

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
MountSurface Mount
Technical
Connector TypeHeader
Contact Resistance30 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating3 A
Number of Positions2
Number of Rows2
OrientationStraight
Dimensions
Contact Pitch350 µm
Height410 µm
Length1.81 mm
Mated Stacking Heights600 µm
Pitch350 µm
Width1.41 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC BM29B-2DP/2-0.35V(53).

TME
Datasheet8 pages4 years ago
Sager Electronics
Datasheet8 pages4 years ago
Datasheet3 pages6 years ago
Datasheet1 page8 years ago
Hirose SCT
Technical Drawing3 pages6 years ago
Datasheet8 pages4 years ago
Future Electronics
Datasheet8 pages6 years ago
Datasheet3 pages7 years ago
Farnell
Datasheet8 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant