📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Molex 504622-1010

Conn Board to Board PL 10 POS 0.35mm Solder ST Top Entry SMD SlimStack T/R
$ 0.321
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 504622-1010.

Upverter

Datasheet5 pages5 years ago

Molex

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.91%

CAD Models

Download Molex 504622-1010 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.321
$ 0.267
Stock
1,388,233
8,338,142
Authorized Distributors
6
6
Gender
-
-
Pitch
355.6 µm
-
Number of Contacts
10
-
Number of Rows
2
2
Mount
Surface Mount
-
Termination
SMD/SMT
-
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
-
-
Contact Material
Gold, Nickel
-

Supply Chain

Country of OriginJP
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Board Stacking Connector, 30 Contact(S), 2 Row(S), Female, Straight, 0.014 Inch Pitch, Surface
0.35Mm Pitch Slimstack Ssb6 Board-To-Board Plug Connector, Surface Mount
0.35 B/B Plug Assy 20Ckt Embstp Pkg/Molex |Molex 504622-2010

Descriptions

Descriptions of Molex 504622-1010 provided by its distributors.

Conn Board to Board PL 10 POS 0.35mm Solder ST Top Entry SMD SlimStack T/R
SlimStack Board-to-Board Plug, 0.35mm Pitch, SSB6 Standard Series, 0.60mm Mated Height, 2.00mm Mated Width, 10 Circuits
Mezzanine Connector, Header, 0.35 mm, 2
RS APAC
Connectors 0.35mm Pitch B/B Plg Assy 10Ckt
0.35MM SLIMSTACK SSB6 BTB PLUG, 10 CKT, SMT
0.35 B/B PLUG ASSY 10CKT EMBSTP PKG
10P SSB6 CONNECTOR 0,60MM HIGHT
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.01 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
Connector, Header, 10 Position, 2Row, 0.35Mm; Rango De Producto:Serie Slimstack 504622; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Cabezal; Núm. De Contactos:10; Espaciado, Paso:0.35Mm; Contacto, Chapado:Dorado |Molex 504622-1010

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5046221010