Murata BLM21PG220SN1D

Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 6A 9mOhm DCR 0805 Paper T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Core MaterialFerrite
MaterialFerrite, Steel
Number of Pins2
Weight5.499807 mg
Technical
Current Rating6 A
DC Current6 A
DC Resistance (DCR)9 mΩ
Impedance22 Ω
Max Current Rating6 A
Max DC Current6 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits1
Number of Lines1
PackagingCut Tape (CT)
Resistance10 mΩ
RMS Current (Irms)6 A
Schedule B8504500000
Series Resistance9 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata BLM21PG220SN1D.

TME
Datasheet3 pages18 years ago
Datasheet3 pages4 years ago
Upverter
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages15 years ago
Datasheet10 pages7 years ago
_legacy Avnet
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Datasheet3 pages15 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet245 pages9 years ago
Jameco
Datasheet4 pages15 years ago
element14
Datasheet215 pages15 years ago
Mouser
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-11.70%

Alternate Parts

Price @ 1000
$ 0.029
$ 0.039
$ 0.039
Stock
8,104,079
1,352,419
1,352,419
Authorized Distributors
15
14
14
Impedance
22 Ω
22 Ω
22 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
6 A
6 A
6 A
DC Resistance (DCR)
9 mΩ
9 mΩ
9 mΩ
Number of Lines
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata BLM21PG220SN1D.

Related Parts

Descriptions

Descriptions of Murata BLM21PG220SN1D provided by its distributors.

Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 6A 9mOhm DCR 0805 Paper T/R
MURATA - BLM21PG220SN1D - Ferrite Bead, 0805 [2012 Metric], 22 ohm, 6 A, BLM21P Series, 0.009 ohm, ¡À 25%
BLM Series 0805 22 Ohm 6000 mA 0.009 Ohm DCR Surface Mount Ferrite Bead
SMD EMI Filters/Chip Ferrite Beads 0805 22 OHM
CHIP FERRITE BEAD Ferrite Chip, 1 Function(s), 6A, 2 Pin(s)
9mΩ ±25% 22Ω@100MHz 0805 Ferrite Beads ROHS
Ferrite SMD Temperature range: -55 ... +125 °C Construction form: 0805 DC resistance: 0.01 Ohm Impedance @ 100 MHz: 22 Ohm
FERRITE BEAD, 0.009OHM, 6A, 0805; Ferrite Case Style: 0805 [2012 Metric]; Impedance @ 100MHz: 22ohm; DC Current Rating: 6A; Product Range: BLM21P Series; DC Resistance Max: 0.009ohm; Impedance Tolerance: ± 25%; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Core Material: Ferrite; Ferrite Mounting: SMD; Operating Temperature Max: +125°C; Operating Temperature Min: -55°C; Resistance: 0.01ohm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1515659
  • BLM21PG220SN1D.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Core MaterialFerrite
MaterialFerrite, Steel
Number of Pins2
Weight5.499807 mg
Technical
Current Rating6 A
DC Current6 A
DC Resistance (DCR)9 mΩ
Impedance22 Ω
Max Current Rating6 A
Max DC Current6 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits1
Number of Lines1
PackagingCut Tape (CT)
Resistance10 mΩ
RMS Current (Irms)6 A
Schedule B8504500000
Series Resistance9 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata BLM21PG220SN1D.

TME
Datasheet3 pages18 years ago
Datasheet3 pages4 years ago
Upverter
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages15 years ago
Datasheet10 pages7 years ago
_legacy Avnet
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Datasheet3 pages15 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet3 pages4 years ago
Future Electronics
Datasheet3 pages8 years ago
Datasheet245 pages9 years ago
Jameco
Datasheet4 pages15 years ago
element14
Datasheet215 pages15 years ago
Mouser
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago