Murata BLM03AX121SN1J

EMI Filter Beads, Chips & Arrays 120ohm 450mA 0.23ohm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
BLM03AX121SN1J050K
20h

Technical Specifications

Physical
Case/Package0201
Core MaterialFerrite
Technical
Impedance120 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits1
PackagingTape and Reel
RMS Current (Irms)450 mA
Series Resistance230 mΩ
Test Frequency100 MHz
Tolerance25 %
Dimensions
Height330 µm
Length600 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Murata BLM03AX121SN1J.

Datasheet245 pages9 years ago
Upverter
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
Stock
0
4,146,611
4,146,611
Authorized Distributors
1
15
15
Impedance
120 Ω
120 Ω
120 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
-
450 mA
450 mA
DC Resistance (DCR)
-
230 mΩ
230 mΩ
Number of Lines
-
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata BLM03AX121SN1J.

Descriptions

Descriptions of Murata BLM03AX121SN1J provided by its distributors.

EMI Filter Beads, Chips & Arrays 120ohm 450mA 0.23ohm
BLM03 0201 SMD IND 12R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0201
Core MaterialFerrite
Technical
Impedance120 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits1
PackagingTape and Reel
RMS Current (Irms)450 mA
Series Resistance230 mΩ
Test Frequency100 MHz
Tolerance25 %
Dimensions
Height330 µm
Length600 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Murata BLM03AX121SN1J.

Datasheet245 pages9 years ago
Upverter
Datasheet223 pages11 years ago
Datasheet209 pages13 years ago
Datasheet189 pages15 years ago

Compliance

Environmental Classification
Compliance Statements
Reach Statement3 pages11 years ago