Taiyo Yuden BK1608HS241-T

Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 400mA 250mOhm DCR 0603 T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Current Rating400 mA
DC Resistance (DCR)250 mΩ
Frequency100 MHz
Impedance240 Ω
Max Current Rating400 mA
Max DC Current400 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Lines1
PackagingDigi-Reel®
RMS Current (Irms)400 mA
Schedule B8504500000
Series Resistance250 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth950 µm
Height800 µm
Length1.6 mm
Max Length1.75 mm
Max Thickness950 µm
Max Width950 µm
Min Length1.45 mm
Min Thickness650 µm
Min Width650 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden BK1608HS241-T.

Master Electronics
Datasheet2 pages3 years ago
Electro Sonic
Datasheet52 pages4 years ago
Newark
Datasheet1 page10 years ago
DigiKey
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden BK1608HS241-T.

Related Parts

Descriptions

Descriptions of Taiyo Yuden BK1608HS241-T provided by its distributors.

Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 400mA 250mOhm DCR 0603 T/R
FERRITE CHIP BEADS 0603 400mA 240Ω±25% 100MHz SMD
Multilayer Chip Bead Inductors (BK series), 240Ω, ± 25 %, 0603, RoHS
Taiyo Yuden SCT
Heavy Duty Connectors - Contacts 12 Weeks 1 (Unlimited) Bulk Socket HVT, HTS Crimp Silver 22-26 AWG Machined Heavy Duty Power Connectors HVT-C-Bu.Ag.0 13-0 4 qmm
Ferrite Bead, 0.25Ohm, 400Ma, 0603; Current Rating:0.4A; Dc Current Rating:400Ma; Dc Resistance Max:0.25Ohm; Features:Hs; Ferrite Case Style:0603 [1608 Metric]; Ferrite Mounting:Smd; Frequency:100Mhz; Impedance:240Ohm; Series:Bk Rohs Compliant: Yes |Taiyo Yuden BK1608HS241-T

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK 1608HS241-T
  • BK1608HS241T

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Current Rating400 mA
DC Resistance (DCR)250 mΩ
Frequency100 MHz
Impedance240 Ω
Max Current Rating400 mA
Max DC Current400 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Lines1
PackagingDigi-Reel®
RMS Current (Irms)400 mA
Schedule B8504500000
Series Resistance250 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth950 µm
Height800 µm
Length1.6 mm
Max Length1.75 mm
Max Thickness950 µm
Max Width950 µm
Min Length1.45 mm
Min Thickness650 µm
Min Width650 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden BK1608HS241-T.

Master Electronics
Datasheet2 pages3 years ago
Electro Sonic
Datasheet52 pages4 years ago
Newark
Datasheet1 page10 years ago
DigiKey
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant