Taiyo Yuden BK1005HS241-T

Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 400mA 300mOhm DCR 0402 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Current Rating400 mA
DC Resistance (DCR)300 mΩ
Frequency100 MHz
Impedance240 Ω
Max Current Rating400 mA
Max DC Current400 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Lines1
PackagingCut Tape (CT)
RMS Current (Irms)400 mA
Schedule B8504500000
Series Resistance300 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth550 µm
Height550 µm
Length990.6 µm
Max Length1.05 mm
Max Thickness550 µm
Max Width550 µm
Min Length950 µm
Min Thickness450 µm
Min Width450 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden BK1005HS241-T.

Newark
Datasheet1 page10 years ago
Master Electronics
Datasheet2 pages3 years ago
Datasheet52 pages4 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
element14
Datasheet53 pages16 years ago
DigiKey
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden BK1005HS241-T.

Related Parts

Descriptions

Descriptions of Taiyo Yuden BK1005HS241-T provided by its distributors.

Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 400mA 300mOhm DCR 0402 T/R
FERRITE BEAD, 0402, 330mOHM, 400mA - More Details
Multilayer Chip Bead Inductors (BK series), 240Ω, ± 25 %, 0402, RoHS
Taiyo Yuden SCT
FERRITE BEAD, 0402, 330mOHM, 400mA; Impedance:240ohm; Ferrite Grade:HS; DC Resistance Max:0.3ohm; DC Current Rating:400mA; Ferrite Mounting:SMD; Ferrite Case Style:0402 / 1005; Current Rating:0.4A; Features:HS; Frequency:100MHz

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK 1005HS241-T
  • BK1005HS241-T.
  • BK1005HS241T

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
Current Rating400 mA
DC Resistance (DCR)300 mΩ
Frequency100 MHz
Impedance240 Ω
Max Current Rating400 mA
Max DC Current400 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Lines1
PackagingCut Tape (CT)
RMS Current (Irms)400 mA
Schedule B8504500000
Series Resistance300 mΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth550 µm
Height550 µm
Length990.6 µm
Max Length1.05 mm
Max Thickness550 µm
Max Width550 µm
Min Length950 µm
Min Thickness450 µm
Min Width450 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden BK1005HS241-T.

Newark
Datasheet1 page10 years ago
Master Electronics
Datasheet2 pages3 years ago
Datasheet52 pages4 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
element14
Datasheet53 pages16 years ago
DigiKey
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant