📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Eaton BK1-S505H-5-R

Fuse Cartridge Slow Blow Acting 5A 600V Holder Cartridge 5 X 20mm Ceramic Bag CCC/PSE/TUV/cULus
$ 0.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK1-S505H-5-R.

IHS

Datasheet6 pages2 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-48.61%

Alternate Parts

Price @ 1000
$ 0.848
$ 1.424
Stock
6,949
81,000
Authorized Distributors
6
6
Current Rating
5 A
5 A
Voltage Rating (AC)
600 V
250 V
Voltage Rating (DC)
400 V
250 V
Mount
Holder, Through Hole
Holder, Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse35416300029
Fuse Miniature Fast Acting 6.3A 440V Holder Cartridge 6.3 X 32mm Ceramic T/R
Schurter0751.0110
Fuse Holder, Cartridge Fuse Clip, 1, 10 A, 500 VAC, 500 VDC, 5mm x 20mm, Through Hole
Littelfuse047706.3MXP
Fuse Miniature Slow Blow Acting 6.3A 500V Holder Cartridge 5 X 20mm Ceramic Bulk

Descriptions

Descriptions of Eaton BK1-S505H-5-R provided by its distributors.

Fuse Cartridge Slow Blow Acting 5A 600V Holder Cartridge 5 X 20mm Ceramic Bag CCC/PSE/TUV/cULus
Electric Fuse, Time Delay Blow, 5A, 600VAC, 400VDC, 100A (IR), Inline/holder, 5x20mm
Fuse, Cartridge, Time Delay, 5 A, 250 V, 5mm x 20mm, 0.2" x 0.79"", S505H"
FUSE, SLOW BLOW, CARTRIDGE, CERAMIC, 5X20MM, 5A, 600VAC, 400VDC, S505H SERIES
CARTRIDGE FUSE, TIME DELAY, 5A, 250VAC; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:5A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Product Range:S505H Series RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • Eaton Electronics
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK1/S505H-5-R
  • BK1S505H-5-R
  • BK1S505H5R