📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay BFC246829334

Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
$ 1.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC246829334.

IHS

Datasheet21 pages2 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 1.476
$ 1.476
$ 1.476
Stock
1
1
1
Authorized Distributors
4
4
4
Capacitance
330 nF
330 nF
330 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
17.4752 mm
17.4752 mm
17.4752 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Film 0.33uF 450V PET 5% (18 X 7 X 12.5mm) Radial Wound 15mm 125C Automotive Bulk
PanasonicECQ-E4334JF
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 450V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC246829334 provided by its distributors.

Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
Radial Metallized Polyester Film Capacitor Lacquered FILM CAPACITOR
Cap 0.33uF 400VDC/220VAC PLYE 5% 17.5 X 8.5 X 17.5mm RDL 15mm Loose in Box
CAP FILM 0.33UF 5% 400VDC RADIAL
Mkt 330Nf ±5% 400Vdc Pitch 15Mm |Vishay BFC246829334

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric