📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay BFC238330183

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount
$ 1.885
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC238330183.

IHS

Datasheet26 pages7 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 1.885
$ 1.89
$ 1.89
Stock
1
1
1
Authorized Distributors
5
4
4
Capacitance
18 nF
18 nF
18 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount
PanasonicECW-H12183JV
ECWH, Met Polyprop Film Cap Radial Lead 1250VDC, 0.018uF, +-5%, LS=20mm, Blk ST
PanasonicECW-H8183HA
Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.018uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC238330183 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount
Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Capacitor, polypropylene,18Nf,1Kvdc,5-% Tol,5+% Tol |Vishay BFC238330183
CAP FILM 0.018UF 5% 1KVDC RADIAL
MMKP 18nF ±5% 1000Vdc Pitch 15mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric