Vishay BFC238320304

Cap Film 0.3uF 630V PP 5% (26 X 10 X 19.5mm) Radial Plastic Rectangular Can 22.5mm 105C Loose
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance300 nF
DielectricPP
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance5 %
Voltage Rating (AC)220 V
Voltage Rating (DC)630 V
Dimensions
Height19.5 mm
Height - Seated (Max)19.5072 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length26.0096 mm
Width10.0076 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC238320304.

RS (Formerly Allied Electronics)
Datasheet26 pages5 years ago
Datasheet16 pages10 years ago
_legacy Avnet
Datasheet26 pages11 years ago
Datasheet26 pages11 years ago
Datasheet26 pages11 years ago
Datasheet26 pages11 years ago
Datasheet26 pages13 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Datasheet26 pages15 years ago
Datasheet26 pages15 years ago

Inventory History

3 month trend:
-67.68%

Engineering Resources

View Evaluation kits and Reference designs for Vishay BFC238320304.

Related Parts

Descriptions

Descriptions of Vishay BFC238320304 provided by its distributors.

Cap Film 0.3uF 630V PP 5% (26 X 10 X 19.5mm) Radial Plastic Rectangular Can 22.5mm 105C Loose
Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Power Film Capacitor, 0.3 uF, 220 V, 630 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC238320304.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance300 nF
DielectricPP
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance5 %
Voltage Rating (AC)220 V
Voltage Rating (DC)630 V
Dimensions
Height19.5 mm
Height - Seated (Max)19.5072 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length26.0096 mm
Width10.0076 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC238320304.

RS (Formerly Allied Electronics)
Datasheet26 pages5 years ago
Datasheet16 pages10 years ago
_legacy Avnet
Datasheet26 pages11 years ago
Datasheet26 pages11 years ago
Datasheet26 pages11 years ago
Datasheet26 pages11 years ago
Datasheet26 pages13 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Datasheet26 pages15 years ago
Datasheet26 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago