Panasonic ECW-F2W334JAQ

Cap Film 0.33uF 450V PP 5% (13 X 7.6 X 16.7mm) Radial 10mm 105 C Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance330 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Schedule B8532250070
TerminationRadial
Tolerance5 %
Voltage450 V
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Depth7.6 mm
Height16.7 mm
Height - Seated (Max)18.2118 mm
Lead Diameter600 µm
Lead Pitch10 mm
Length13 mm
Width7.5946 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F2W334JAQ.

RS (Formerly Allied Electronics)
Datasheet10 pages11 years ago
Panasonic SCT
Datasheet4 pages8 years ago
Technical Drawing3 pages6 years ago
Newark
Datasheet4 pages11 years ago
Datasheet5 pages6 years ago
TME
Datasheet16 pages6 years ago
Electro Sonic
Datasheet10 pages12 years ago
Farnell
Datasheet3 pages13 years ago
Upverter
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-58.00%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECW-F2W334JAQ.

Related Parts

Descriptions

Descriptions of Panasonic ECW-F2W334JAQ provided by its distributors.

Cap Film 0.33uF 450V PP 5% (13 X 7.6 X 16.7mm) Radial 10mm 105 C Bulk
Capacitor;ECWF(A),Met Polyprop Film Cap,Radial,450VDC,0.33uF,5%,Bulk CRMP(Q)
ECWF Series 450 V 0.33 uF ±5 % LS=10 mm Metallized Polypropylene Film Capacitor
METALLIZED POLYPROPYLENE FILM CAPACITOR Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
Film Chip Capacitor, 250V, 1.8µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR FILM, 0.33UF, 450V, 5%, RADIAL; Product Range:PANASONIC - ECWF Series; Capacitance:0.33µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:450V; Capacitor Case Style:- ;RoHS Compliant: Yes
CAPACITOR, 450V, 330NF, 5%; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.33µF; Capacitance Tolerance:± 5%; Voltage Rating:450V; Capacitor Mounting:Through Hole; Lead Spacing:10mm; Operating Temperature Range:-40°C to +105°C; External Depth:7.6mm; External Length / Height:16.7mm; External Width:13mm; Lead Diameter:0.6mm; No. of Pins:2; Series:ECWF

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWF2W334JAQ

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance330 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Schedule B8532250070
TerminationRadial
Tolerance5 %
Voltage450 V
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Depth7.6 mm
Height16.7 mm
Height - Seated (Max)18.2118 mm
Lead Diameter600 µm
Lead Pitch10 mm
Length13 mm
Width7.5946 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F2W334JAQ.

RS (Formerly Allied Electronics)
Datasheet10 pages11 years ago
Panasonic SCT
Datasheet4 pages8 years ago
Technical Drawing3 pages6 years ago
Newark
Datasheet4 pages11 years ago
Datasheet5 pages6 years ago
TME
Datasheet16 pages6 years ago
Electro Sonic
Datasheet10 pages12 years ago
Farnell
Datasheet3 pages13 years ago
Upverter
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant