Vishay BCcomponents BFC238302564

Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance560 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationRadial
Tolerance5 %
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Height18 mm
Height - Seated (Max)18.0086 mm
Lead Pitch22.5 mm
Length26.0096 mm
Width8.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay BCcomponents BFC238302564.

RS (Formerly Allied Electronics)
Datasheet26 pages5 years ago
Datasheet16 pages10 years ago

Alternate Parts

Price @ 1000
$ 3.884
$ 3.32
$ 3.32
Stock
1
50
50
Authorized Distributors
3
4
4
Capacitance
560 nF
560 nF
560 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
18.0086 mm
18.0086 mm
18.0086 mm

Engineering Resources

View Evaluation kits and Reference designs for Vishay BCcomponents BFC238302564.

Related Parts

Descriptions

Descriptions of Vishay BCcomponents BFC238302564 provided by its distributors.

Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Power Film Capacitor, 0.56 uF, 125 V, 250 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole
Mmkp 560Nf 5% 250Vdc Pitch 22,5Mm/Reelpack, Taping Height 18,5 Mm |Vishay BFC238302564
CAP FILM 0.56UF 5% 250VDC RADIAL

Manufacturer Aliases

Vishay BCcomponents has several brands around the world that distributors may use as alternate names. Vishay BCcomponents may also be known as the following names:

  • BC COMPONENTS
  • VISHAY BCC
  • BCcomponents/Vishay
  • VISHAY BC
  • Vishay Beyschlag/Draloric/BC Components
  • VISHAY BC COMP
  • VISHAY/BC COMPONENTS (VA)
  • BC (Vishay)
  • VISHAY ELECTRONIC/BCC
  • VIS/BCC
  • VISHAY/BC
  • Vishay BC Components/Beyshlag/Draloric
  • VISHAY-BCC(RoHS)
  • VISHAY/BC COMPONENTS/PHILIPS
  • Vishay BC Components/Beyschlag/Draloric
  • BC COMPONENTS (A VISHAY COMPANY)
  • VISHAY BC COMPONENTS INC
  • BCC/VIS
  • VISHAY BCcomponents BV
  • BCC / VISHAY
  • Vishey BC Components
  • BC COMPONE
  • VISHAY BCCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC2 38302564

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance560 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationRadial
Tolerance5 %
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Height18 mm
Height - Seated (Max)18.0086 mm
Lead Pitch22.5 mm
Length26.0096 mm
Width8.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay BCcomponents BFC238302564.

RS (Formerly Allied Electronics)
Datasheet26 pages5 years ago
Datasheet16 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago