📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay BFC237075155

Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237075155.

IHS

Datasheet18 pages2 years ago

element14 APAC

Farnell

Newark

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 1.51
$ 1.63
$ 1.63
Stock
242
13,778
13,778
Authorized Distributors
6
6
6
Capacitance
1.5 µF
1.5 µF
1.5 µF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Film 1.5uF 50V PET 10% (7.2 X 6 X 11mm) Radial 5.08mm Loose in Box
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Cap Film 1.5uF 63V PET 10% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Bulk

Descriptions

Descriptions of Vishay BFC237075155 provided by its distributors.

Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Cap Film 1.5uF 63V PET 10% (7.2 X 6 X 11mm) Radial Plastic Rectangular Can 5.08mm 100C Automotive Ammo
Radial Metallized Polyester Film Capacitor Potted FILM CAPACITOR
MKT370 Series 50 V 1.5 uF ±10% LS=5.08 mm Metallized Polyester Film Capacitor
CAPACITOR POLY FILM FILM 1.5UF, 10%, 63V
CAPACITOR POLYESTER FILM 1.5UF, 63V, RAD; Capacitor Dielectric Type:Polyester; Capacitance:1.5µF; Capacitance Tolerance:± 10%; Voltage Rating:63VDC; Series:MKT370; Capacitor Case Style:Radial Leaded; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric