Vishay BFC237041103

Capacitor, Film, MKT 0, 01 F 10% 250 Vdc Pitch 5mm | BC Components / Vishay BFC237041103
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Technical
Capacitance10 nF
DielectricPET
Insulation Resistance10 MΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage Rating250 V
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth2.5 mm
Height6.5 mm
Height - Seated (Max)6.5024 mm
Lead Diameter500 µm
Lead Length4 mm
Lead Pitch5.08 mm
Length7.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC237041103.

Datasheet18 pages15 years ago
Datasheet18 pages14 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago
Newark
Datasheet18 pages7 years ago
Datasheet18 pages9 years ago
Farnell
Datasheet18 pages8 years ago
Datasheet19 pages4 years ago

Inventory History

3 month trend:
+19.54%

Alternate Parts

Price @ 1000
$ 0.206
$ 0.144
$ 0.144
Stock
57,758
103,268
103,268
Authorized Distributors
14
14
14
Capacitance
10 nF
10 nF
10 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
6.5024 mm
6.5024 mm
6.5024 mm

Engineering Resources

View Evaluation kits and Reference designs for Vishay BFC237041103.

Related Parts

Descriptions

Descriptions of Vishay BFC237041103 provided by its distributors.

Capacitor, Film, MKT 0,01 F 10% 250 Vdc Pitch 5mm | BC Components / Vishay BFC237041103
Film Capacitor, 0.01 uF, 160 V, 250 V, ± 10%, Metallized PET, Radial Box - 2 Pin
Radial FILM CAPACITOR MKT370 160V 10000pF ±10% 0.283Lx0.098W 7.20mmx2.50mm
CAPACITOR, 0.01UF, 250V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.01µF; Capacitance Tolerance:± 10%; Voltage Rating:250V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-55°C to +100°C; Climatic Category:55/100/56; External Depth:2.5mm; External Length / Height:6.5mm; External Width:7.2mm; Insulation Resistance:3000Mohm; Lead Diameter:0.5mm; Lead Length:4mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Power Factor:0.01; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:160V; Voltage Rating VDC:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 222237041103
  • BFC2-370-41103

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Technical
Capacitance10 nF
DielectricPET
Insulation Resistance10 MΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage Rating250 V
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth2.5 mm
Height6.5 mm
Height - Seated (Max)6.5024 mm
Lead Diameter500 µm
Lead Length4 mm
Lead Pitch5.08 mm
Length7.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC237041103.

Datasheet18 pages15 years ago
Datasheet18 pages14 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago
Newark
Datasheet18 pages7 years ago
Datasheet18 pages9 years ago
Farnell
Datasheet18 pages8 years ago
Datasheet19 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago