Vishay BFC237021104

Cap Film 0.1uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm Loose in Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricPET
Insulation Resistance500 MΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage Rating100 V
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Depth2.5 mm
Height6.5 mm
Height - Seated (Max)6.5024 mm
Lead Diameter500 µm
Lead Length4 mm
Lead Pitch5.08 mm
Length7.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC237021104.

Datasheet18 pages15 years ago
Datasheet18 pages14 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago
Newark
Datasheet18 pages7 years ago
element14 APAC
Datasheet18 pages8 years ago
Farnell
Datasheet19 pages4 years ago
Datasheet7 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages5 years ago
Future Electronics
Datasheet18 pages6 years ago
DigiKey
Datasheet74 pages28 years ago

Inventory History

3 month trend:
-8.06%

Alternate Parts

Price @ 1000
$ 0.22
$ 0.32
$ 0.32
Stock
197,903
31,424
31,424
Authorized Distributors
13
10
10
Capacitance
100 nF
100 nF
100 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
6.5024 mm
6.5024 mm
6.5024 mm

Engineering Resources

View Evaluation kits and Reference designs for Vishay BFC237021104.

Related Parts

Descriptions

Descriptions of Vishay BFC237021104 provided by its distributors.

Cap Film 0.1uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm Loose in Box
Capacitor, Film, MKT 0,1 F 10% 100 Vdc Pitch 5mm | BC Components / Vishay BFC237021104
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, 0.1 uF, 63 V, 100 V, ± 10%, Metallized PET, Radial Box - 2 Pin
Radial FILM CAPACITOR MKT370 63V 0.1muF ±10% 0.283Lx0.098W 7.20mmx2.50mm
Radial Metallized Polyester Film Capacitor Potted FILM CAPACITOR
CAPACITOR, 0.1UF, 100V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage Rating:100V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-55°C to +100°C; Climatic Category:55/100/56; External Depth:3.5mm; External Length / Height:8mm; External Width:7.2mm; Insulation Resistance:500Mohm; Lead Diameter:0.5mm; Lead Length:4mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Power Factor:0.01; Terminal Type:Surface Mount (SMD, SMT); Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:63V; Voltage Rating VDC:100V
x Low-inductive wound cell of metallized polyethylene terephthalate (PETP) film, potted with epoxy resin in a flame-retardant case x Radial leads, solder-coated x Small stand-off pips allow removal of solder flux etc. during cleaning of the printed-circuit board.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 370 21104
  • 2222-370-21104
  • 222237021104
  • BFC237021104.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricPET
Insulation Resistance500 MΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage Rating100 V
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Depth2.5 mm
Height6.5 mm
Height - Seated (Max)6.5024 mm
Lead Diameter500 µm
Lead Length4 mm
Lead Pitch5.08 mm
Length7.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC237021104.

Datasheet18 pages15 years ago
Datasheet18 pages14 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago
Newark
Datasheet18 pages7 years ago
element14 APAC
Datasheet18 pages8 years ago
Farnell
Datasheet19 pages4 years ago
Datasheet7 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages5 years ago
Future Electronics
Datasheet18 pages6 years ago
DigiKey
Datasheet74 pages28 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago