📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay BFC236855223

Radial Metallized Polyester Film Capacitor Lacquered .022UF 400V 10%
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC236855223.

IHS

Datasheet12 pages2 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-13.59%

CAD Models

Download Vishay BFC236855223 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Cornell DubilierDME4S22K-F
Cap Film 0.022uF 400V PET 10% (10.3 X 4.8 X 7.9mm) Radial 7.5mm 125C
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC236855223 provided by its distributors.

Radial Metallized Polyester Film Capacitor Lacquered .022UF 400V 10%
Cap Film 0.022uF 400V PET 10% (12.5 X 4.2 X 12.9mm) Radial 10mm 105°C Loose in Box
Avnet Japan
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Radial FILM CAPACITOR MKT368 400V 0.022muF ±10% 0.492Lx0.165W 12.50mmx4.20mm
VISHAY BFC236855223 Film Capacitor, 0.022 F, 400 V, MKT368 Series,10%, Radial Leaded, PET (Polyester)
BCCOMP FILM CAP 400V .022UF 10MM 10% BULK
CAP, FILM, 0.022UF, 10%, 400V, RADIAL; Capacitance:0.022µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:400V; Life Time @ Temperature:-; Capacitor Case Style:(Not Applicable); Capacitor ;RoHS Compliant: Yes
CAPACITOR, 0.022UF, 400V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.022µF; Capacitance Tolerance:± 10%; Voltage Rating:400V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:10mm; Operating Temperature Range:-40°C to +85°C; Climatic Category:40/100/56; External Depth:4.2mm; External Length / Height:12.9mm; External Width:12.5mm; Insulation Resistance:30000Mohm; Lead Diameter:0.6mm; Lead Length:5mm; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Power Factor:0.01; Terminal Type:Surface Mount (SMD, SMT); Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:220V; Voltage Rating VDC:400V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric