Vishay BFC237251223

Cap Film 0.022uF 400V PET 10% (12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 105°C Loose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Weight599.989307 mg
Technical
Capacitance22 nF
DielectricPET
Insulation Resistance30 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage400 V
Voltage Rating400 V
Voltage Rating (AC)220 V
Voltage Rating (DC)400 V
Dimensions
Depth4 mm
Height10 mm
Height - Seated (Max)10.0076 mm
Lead Diameter600 µm
Lead Length4 mm
Lead Pitch10 mm
Length12.5 mm
Width4.0132 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC237251223.

Farnell
Datasheet13 pages8 years ago
element14 APAC
Datasheet7 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages7 years ago
Datasheet13 pages10 years ago
Future Electronics
Datasheet28 pages11 years ago
Datasheet28 pages11 years ago
Datasheet28 pages11 years ago
Datasheet28 pages11 years ago
Datasheet28 pages12 years ago
Datasheet28 pages14 years ago
Arrow Electronics
Datasheet28 pages12 years ago

Inventory History

3 month trend:
+26.76%

Engineering Resources

View Evaluation kits and Reference designs for Vishay BFC237251223.

Related Parts

Descriptions

Descriptions of Vishay BFC237251223 provided by its distributors.

Cap Film 0.022uF 400V PET 10% (12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 105°C Loose
Film Capacitor, 0.022 uF, 220 V, 400 V, ± 10%, Metallized PET, Radial Box - 2 Pin
Radial Metallized Polyester Film Capacitor Potted FILM CAPACITOR
BCCOMP FILM CAP 400V .022UF 10MM 10% BULK
Capacitor Loss factor: <8 x 10 -3 @ 1 kHz Capacitance tolerance: ±10% Dielectric: Metallised Polyester Foil IEC-climate category: 55/100/56 Pitch: 10 mm Capacitance: 22 nF Rated voltage: 400 VDC / 220 VAC
Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.022Μf; Capacitance Tolerance:± 10%; Voltage(Ac):220V; Voltage(Dc):400V; Capacitor Mounting:Through Hole; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Vishay BFC237251223.
CAPACITOR, 0.022UF, 400V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.022µF; Capacitance Tolerance:± 10%; Voltage Rating:400V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:10mm; Operating Temperature Range:-55°C to +105°C; Climatic Category:55/105/56; External Depth:4mm; External Length / Height:9mm; External Width:12.5mm; Insulation Resistance:30000Mohm; Lead Diameter:0.6mm; Lead Length:4mm; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Power Factor:0.01; Termination Type:Through Hole; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:220V; Voltage Rating VDC:400V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 222237251223
  • BFC237251223.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Weight599.989307 mg
Technical
Capacitance22 nF
DielectricPET
Insulation Resistance30 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage400 V
Voltage Rating400 V
Voltage Rating (AC)220 V
Voltage Rating (DC)400 V
Dimensions
Depth4 mm
Height10 mm
Height - Seated (Max)10.0076 mm
Lead Diameter600 µm
Lead Length4 mm
Lead Pitch10 mm
Length12.5 mm
Width4.0132 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC237251223.

Farnell
Datasheet13 pages8 years ago
element14 APAC
Datasheet7 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages7 years ago
Datasheet13 pages10 years ago
Future Electronics
Datasheet28 pages11 years ago
Datasheet28 pages11 years ago
Datasheet28 pages11 years ago
Datasheet28 pages11 years ago
Datasheet28 pages12 years ago
Datasheet28 pages14 years ago
Arrow Electronics
Datasheet28 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago