📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay BFC236851273

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount
$ 0.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC236851273.

IHS

Datasheet10 pages9 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.707
$ 0.647
Stock
1
1
Authorized Distributors
5
5
Capacitance
27 nF
27 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
PC Pins
PC Pins
Height - Seated (Max)
12.9032 mm
15.494 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicECQ-E6273KF
Cap Film 0.027uF 630V PET 10% (12 X 5.5 X 10.9mm) Radial 10mm 105C Bulk
PanasonicECQ-E2273KB3
Cap Film 0.027uF 250V PET 10% (7.9 X 4.3 X 12.2mm) Radial 5mm 105°C Ammo Pack
PanasonicECQ-E4273KF
Cap Film 0.027uF 400V PET 10% (10.3 X 5.5 X 8mm) Radial 7.5mm 105C Bulk

Descriptions

Descriptions of Vishay BFC236851273 provided by its distributors.

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount
CAP FILM 0.027UF 10% 400VDC RAD
Mkt 27Nf ±10% 400Vdc Pitch 10Mm |Vishay BFC236851273
MKT 27nF ±10% 400Vdc P10mm e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric