📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay BFC236525274

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount
$ 2.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC236525274.

IHS

Datasheet20 pages3 years ago

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.48
$ 1.92
Stock
1
1
Authorized Distributors
3
3
Capacitance
270 nF
270 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
15.494 mm
15.494 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

PanasonicECQ-E1274KF
ECQE, Met Polyester Film Cap Radial Lead 100VDC, 0.27uF, 10%, L/S=7.5mm, Blk ST
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount
PanasonicECQ-E4274KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC236525274 provided by its distributors.

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount
CAPACITOR, FILM,270NF, TOLERANCE 10%,100 VDC, PITCH 5MM
CAP FILM 0.27UF 10% 100VDC RAD
Film Capacitors .27uF 10% 100volts
Mkt 270Nf 10% 100Vdc Pitch 5Mm |Vishay BFC236525274

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric