Vishay BFC233820154

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Technical
Capacitance150 nF
DielectricPP
Insulation Resistance15 GΩ
Max Operating Temperature110 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250020
TerminationRadial
Tolerance20 %
Voltage Rating (AC)310 V
Voltage Rating (DC)275 V
Dimensions
Depth6 mm
Height13.5 mm
Height - Seated (Max)11.9888 mm
Lead Diameter600 µm
Lead Pitch15 mm
Length17.5 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC233820154.

Datasheet19 pages14 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages12 years ago
Datasheet21 pages13 years ago
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago
Datasheet19 pages15 years ago
element14 APAC
Datasheet16 pages8 years ago
Farnell
Datasheet16 pages2 years ago
Datasheet12 pages15 years ago
Datasheet8 pages18 years ago
Future Electronics
Datasheet16 pages6 years ago
Newark
Datasheet16 pages9 years ago
Mouser
Datasheet14 pages16 years ago
DigiKey
Datasheet25 pages23 years ago

Inventory History

3 month trend:
-74.87%

Alternate Parts

Price @ 1000
$ 0.543
$ 1.108
$ 1.108
Stock
20,418
10,739
10,739
Authorized Distributors
10
4
4
Capacitance
150 nF
150 nF
150 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
275 V
630 V
630 V
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Engineering Resources

View Evaluation kits and Reference designs for Vishay BFC233820154.

Related Parts

Descriptions

Descriptions of Vishay BFC233820154 provided by its distributors.

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount
Safety Capacitor, 0.15 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole
CAPACITOR, CLASS X2, 150NF, 275VAC; Capacitor Dielectric Type:Polypropylene; Capacitance:150nF; Capacitance Tolerance:± 20%; Voltage Rating:630V dc; Series:2222338; Capacitor Case Style:Radial; No. of Pins:2; Lead Spacing:15mm; ;RoHS Compliant: Yes
CAPACITOR, CLASS X2, 150NF, 310VAC; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.15µF; Capacitance Tolerance:± 20%; Voltage Rating:630V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-55°C to +105°C; Approval Bodies:SEV, VDE, FI, N, D, S, IMQ, OVE, UL, CSA; External Depth:7mm; External Length / Height:13.5mm; External Width:17.5mm; Insulation Resistance:15000Mohm; Lead Diameter:0.8mm; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Pulse Rise Time:100µs; Standard:IEC60384-14,EN132400; Suppression Class:X2; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:310V; Voltage Rating VDC:630V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 338 20154
  • 222233820154

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Technical
Capacitance150 nF
DielectricPP
Insulation Resistance15 GΩ
Max Operating Temperature110 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250020
TerminationRadial
Tolerance20 %
Voltage Rating (AC)310 V
Voltage Rating (DC)275 V
Dimensions
Depth6 mm
Height13.5 mm
Height - Seated (Max)11.9888 mm
Lead Diameter600 µm
Lead Pitch15 mm
Length17.5 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC233820154.

Datasheet19 pages14 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages12 years ago
Datasheet21 pages13 years ago
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago
Datasheet19 pages15 years ago
element14 APAC
Datasheet16 pages8 years ago
Farnell
Datasheet16 pages2 years ago
Datasheet12 pages15 years ago
Datasheet8 pages18 years ago
Future Electronics
Datasheet16 pages6 years ago
Newark
Datasheet16 pages9 years ago
Mouser
Datasheet14 pages16 years ago
DigiKey
Datasheet25 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago