onsemi BF246B

Jfet N-ch 25V 625MW TO92
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight200.998119 mg
Technical
Continuous Drain Current (ID)100 mA
Current Rating140 mA
Drain to Source Voltage (Vdss)25 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-25 V
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation625 mW
TerminationThrough Hole
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for onsemi BF246B.

Engineering Resources

View Evaluation kits and Reference designs for onsemi BF246B.

Related Parts

Descriptions

Descriptions of onsemi BF246B provided by its distributors.

JFET N-CH 25V 625MW TO92
Trans JFET N-CH 3-Pin TO-92 Bulk
French Electronic Distributor since 1988

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BF246B.

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight200.998119 mg
Technical
Continuous Drain Current (ID)100 mA
Current Rating140 mA
Drain to Source Voltage (Vdss)25 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-25 V
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation625 mW
TerminationThrough Hole
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for onsemi BF246B.

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago